KSZ9031RNXIC-TR by Microchip Technology Inc

Overview of KSZ9031RNXIC-TR by Microchip Technology Inc.

The KSZ9031RNXIC-TR is an Ethernet transceiver that supports a data rate of 1 Gbps. This component is housed in a QFN-48 package, which is characterized by its square shape and very thin profile. It operates effectively across a wide temperature range from -40 °C to 85 °C, making it suitable for industrial applications where varying environmental conditions are a consideration. The part is compliant with RoHS and features a moisture sensitivity level of 3, indicating its suitability for typical soldering processes.

This part is currently categorized under Network Interfaces, within the broader category of Telecommunication Circuits. With its active life cycle status, it is a reliable choice for engineers looking for robust components in their designs. The nominal supply voltage for the KSZ9031RNXIC-TR is 1.2 V, allowing for low-power applications. Additionally, it includes features such as a matte tin terminal finish and no lead terminal form, enhancing its compatibility with modern manufacturing techniques.

Industry Applications for KSZ9031RNXIC-TR

The KSZ9031RNXIC-TR transceiver could find utility in various sectors, including but not limited to the following:

  • Internet of Things (IoT): The transceiver might be integrated into IoT devices that require reliable Ethernet connectivity for data exchange. For instance, smart home devices or industrial sensors could leverage the 1 Gbps data rate to send real-time data to a central system.
  • Industrial Automation: In the realm of industrial automation, this part could support communication between various automated systems. Devices such as programmable logic controllers (PLCs) or industrial robots might utilize the KSZ9031RNXIC-TR for quick and efficient data transmission.
  • Smart Cities: Infrastructure in smart cities may include connected sensors and communications equipment that benefit from a robust transceiver like the KSZ9031RNXIC-TR. For instance, traffic management systems could use this component to gather and relay data on traffic flows efficiently.
  • Telecommunications: Regarding telecommunications, this transceiver could potentially be used in devices requiring high-speed network connections, such as routers or switches, thereby enhancing overall network performance and reliability.
  • Consumer Electronics: Home entertainment systems with network connectivity features could incorporate the KSZ9031RNXIC-TR to facilitate streaming services and online gaming, which often demand high data rates.

It is important to note that these potential industry applications are only conceptual and illustrative in nature. They require thorough analysis and verification from engineering and design teams to ensure compliance with industry standards and specific application requirements. The characteristics of the KSZ9031RNXIC-TR may align with various similar parts within the Network Interfaces category.

About Microchip Technology Inc.

Microchip Technology Inc. is a global manufacturer of microcontrollers, mixed-signal, analog, and Flash-IP solutions. The company has a solid reputation in the domain of Network Interfaces, especially in the context of Telecommunication Circuits. The KSZ9031RNXIC-TR is part of a broader product line that includes various types of Ethernet transceivers, designed to meet diverse communication needs across multiple applications.

Microchip focuses on innovation and quality, ensuring that their components are both reliable and effective in real-world applications. Their product offerings often include features aimed at meeting industrial standards, ensuring that engineers have the tools they need to create compliant and efficient designs.

Where to Find KSZ9031RNXIC-TR by Microchip Technology Inc.

KSZ9031RNXIC-TR, it is advisable to conduct research on purchasing options via findchips.com. This platform provides current information regarding stock availability and pricing for a variety of electronic components.

The Network Interfaces category can also be explored to find alternate parts to the KSZ9031RNXIC-TR that may be offered by Microchip Technology Inc. or other manufacturers. Historically, the part has been available through several distributors including:

  • Win Source Electronics
  • Master Electronics
  • Bristol Electronics
  • DigiKey
  • Future Electronics

However, distributors might not have current stock, and it is recommended to verify availability directly on findchips.com.

Compare pricing for KSZ9031RNXIC-TR and other Network Interfaces / Telecommunication Circuits at findchips.com