KSZ9031RNXVB-VAO by Microchip Technology Inc

Overview of KSZ9031RNXVB-VAO by Microchip Technology Inc.

The KSZ9031RNXVB-VAO is an Ethernet transceiver designed to facilitate high-speed network communication. It operates at a data rate of up to 1,000,000 Mbps, making it suitable for modern networking applications that require efficient and fast data transmission. This integrated circuit (IC) is fully compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it meets stringent environmental standards.

Manufactured by Microchip Technology Inc., this transceiver is packaged in a 48-pin quad flat no-lead (QFN) configuration, which is beneficial for space-constrained designs. Its dimensions are compact, measuring 7 mm x 7 mm with a maximum seated height of 1 mm, facilitating easier integration into various electronic systems.

The KSZ9031RNXVB-VAO operates over a wide temperature range, from -40 °C to 105 °C, allowing it to function reliably in industrial environments. This capability is particularly valuable for applications requiring robust performance across varying conditions. The part also features a moisture sensitivity level of 3, indicating its reliability in humid environments, which is critical for ensuring longevity in deployment.

Notably, the device adheres to the AEC-Q100 screening level, which is essential for automotive applications, indicating that it has met rigorous testing standards for automotive reliability. Such characteristics make the KSZ9031RNXVB-VAO a versatile option for developers looking for network interface solutions in various applications.

Industry Applications for KSZ9031RNXVB-VAO

The KSZ9031RNXVB-VAO might find potential applications across several industries due to its advanced features and reliable performance. Here are a few examples of industries where this transceiver could be utilized:

  • Industrial Automation: The KSZ9031RNXVB-VAO could be used in industrial network systems, facilitating communication between operational technology devices. Its robust temperature tolerance and data rate capabilities might support applications such as remote monitoring and control systems.
  • Smart Cities: As cities evolve to become smarter, the KSZ9031RNXVB-VAO might play a role in traffic management systems or environmental sensors that require efficient data transmission. The ability to operate reliably under various environmental conditions could enhance the performance of urban infrastructure.
  • Telecommunications: In the telecommunications sector, this transceiver could potentially support high-speed internet access and communication systems. Its RoHS compliance and compatibility with network protocols make it suitable for integration into routers, switches, and other networking hardware.
  • Aerospace and Defense: If specific MIL standards are adhered to, this transceiver could find applications in aerospace systems, providing reliable communication in challenging environments. Its industrial-grade temperature range and screening level could support mission-critical systems requiring dependable operation.
  • Consumer Electronics: The KSZ9031RNXVB-VAO might be integrated into consumer electronic devices that require network connectivity, such as smart televisions, gaming consoles, and home automation systems. Its compact size and high data rate capabilities can enhance user experience through seamless connectivity.

It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer known for its expertise in providing microcontrollers, mixed-signal, analog, and Flash-IP solutions. Within the realm of network interfaces, particularly in telecommunication circuits, Microchip has established a solid reputation for delivering reliable and efficient products. The company’s focus on innovation and quality, as evidenced in the KSZ9031RNXVB-VAO, showcases its commitment to supporting high-speed communications across various applications.

In addition to the KSZ9031RNXVB-VAO, Microchip manufactures a range of similar products designed for similar applications. These products typically share robust performance characteristics and a commitment to compliance with industry standards, thereby positioning Microchip as a trusted partner for engineers requiring network interface solutions.

Research Price and Stock for KSZ9031RNXVB-VAO by Microchip Technology Inc on Findchips.com

For those looking to acquire the KSZ9031RNXVB-VAO, it is advisable to conduct a thorough search of stock and pricing on Findchips.com. This platform provides updated information and is particularly useful for identifying various distributors that have historically offered this component. Some distributors that have previously stocked the part include:

  • Win Source Electronics
  • LCSC
  • EBV Elektronik
  • Avnet Silica
  • Mouser Electronics
  • DigiKey
  • Newark

However, stock availability can fluctuate, so it is essential to check the current stock levels and pricing directly on Findchips for the most accurate information. Additionally, Findchips can be utilized to explore alternative parts in the Network Interfaces subcategory, which might also be suitable for your application needs.

Compare pricing for KSZ9031RNXVB-VAO and other Network Interfaces / Telecommunication Circuits at findchips.com