Overview of KSZ9897RTXI-TR by Microchip Technology Inc.
The KSZ9897RTXI-TR is an integrated circuit (IC) designed as a 7-port Ethernet switch packaged in a 128 TQFP (Thin Quad Flat Package). This component is categorized under Network Interfaces, which plays a critical role in enabling communication within various devices and systems in telecommunication circuits. The manufacturer of this part, Microchip Technology Inc., has introduced this component as a reliable solution for network switching, capable of functioning in various industrial applications.
This Ethernet switch features a number of attributes that enhance its functionality and application versatility. For instance, its operational temperature range spanning from -40 °C to 85 °C makes it suitable for industrial environments where temperature fluctuations can occur. It is also compliant with RoHS and Reach standards, which signifies its alignment with environmental regulations for hazardous substances. The part is characterized by its small footprint, with a package size of 14 mm x 14 mm, making it ideal for applications with space constraints.
Notably, the KSZ9897RTXI-TR operates at a nominal supply voltage of 1.2 V, which is advantageous in power-sensitive designs. Moreover, it features a moisture sensitivity level of 3, which encourages proper handling and storage to maintain reliability. The peak reflow temperature is rated at 260 °C, supporting its compatibility with various soldering processes. It has a total of 128 terminals, arranged in a quad configuration, which allows for the connection of multiple devices or components in diverse networking configurations.
Industry Applications for KSZ9897RTXI-TR
The versatility of the KSZ9897RTXI-TR makes it suitable for a variety of industries. Here are some potential applications where this Ethernet switch might be effectively utilized:
- Industrial Automation: The part could potentially be used in smart factory networks to manage data flow between machines and control systems, thus enhancing process efficiency.
- Smart Cities: Components like the KSZ9897RTXI-TR might play a role in smart grid applications, allowing communication between different infrastructure elements like sensors, meters, and control systems.
- Transportation and Logistics: This Ethernet switch could be integrated into systems within vehicles or transport hubs to facilitate real-time data transfer for monitoring and operational purposes.
- Telecommunications: The performance attributes of this IC might make it suitable for networking equipment that connects end users to service providers, potentially optimizing data transmission.
- Consumer Electronics: End products such as smart home devices may utilize the KSZ9897RTXI-TR to enable seamless networking capabilities among devices within the connected ecosystem.
It’s important to note that while these applications demonstrate the potential uses of the KSZ9897RTXI-TR, they are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Additionally, similar Ethernet switch components could also be considered for these applications based on project specifications.
About Microchip Technology Inc.
Microchip Technology Inc. is known for producing a wide array of integrated circuits and microcontroller solutions, with a focus on catering to telecommunication circuits, including Network Interfaces. The company has established itself as a provider of robust networking solutions, including the KSZ9897RTXI-TR, which features capabilities suitable for modern networking demands.
In addition to the KSZ9897RTXI-TR, Microchip offers similar parts that align with industrial standards and application requirements across various sectors. These components are designed to support the increasing complexity and performance demands of communication systems, enabling improved data management and connectivity. The company continues to innovate and expand its portfolio, ensuring that it provides components that meet evolving technological needs.
Where to Find KSZ9897RTXI-TR by Microchip Technology Inc.
This part has historically been available through several distributors, including Win Source Electronics, Master Electronics, Verical, and Onlinecomponents.com, among others. However, it is recommended to visit findchips.com to obtain current stock levels and pricing to ensure accurate procurement information.