KUSBX-SL2-CS1N24-B-TR by Kycon Inc

Overview of KUSBX-SL2-CS1N24-B-TR by Kycon Inc.

The KUSBX-SL2-CS1N24-B-TR is a USB connector designed for versatile connectivity solutions. It features 24 contacts and a female configuration, allowing for efficient data transfer and power delivery. This right angle, surface mount terminal receptacle is built to accommodate the USB Type-C 3.2 Gen 2 standard, which provides notable improvements in performance over its predecessors. The locking mechanism ensures that the connector remains securely mated, which is critical in environments where vibration or movement may otherwise disconnect standard connectors.

Its dimensions include a body width of 0.387 inches, depth of 0.563 inches, and a length of 0.177 inches, making it a compact choice for space-constrained applications. The KUSBX-SL2-CS1N24-B-TR supports a maximum operating temperature of 85 °C and a minimum of -40 °C, offering reliable performance across a range of environments. Additionally, it is RoHS compliant, indicating that it adheres to environmental standards regarding hazardous materials.

With a durability rating of 10,000 cycles, this connector is engineered to withstand frequent use without degradation in performance. Key attributes include a contact finish of gold plating with a nickel barrier, offering enhanced conductivity and corrosion resistance. The connector also features high insulation resistance of up to 100 MΩ and a dielectric withstanding voltage of 141VAC V, ensuring safe and effective operation in demanding applications. Notably, it has a low contact resistance of 40 mΩ, which further enhances its capability for efficient signal transmission.

Industry Applications for KUSBX-SL2-CS1N24-B-TR

The KUSBX-SL2-CS1N24-B-TR might be suitable for various industries due to its robust design and performance characteristics. Some potential applications include:

  • Consumer Electronics: This connector could be utilized in devices such as smartphones, tablets, and laptops. Its features like high durability and compact size align well with the requirements of portable electronics.
  • Industrial Automation: In automation systems, the KUSBX-SL2-CS1N24-B-TR might connect sensors and controllers. Its locking mechanism and resistance to harsh environments could make it suitable for industrial applications where reliable connectivity is essential.
  • Transportation and Logistics: The connector could potentially be employed in vehicular electronic systems, where connectivity between various electronic modules is critical. The operational temperature tolerance could accommodate the varying conditions experienced in this sector.
  • Telecommunications: This connector might be integrated into communication devices that require robust data transmission capabilities. Its Right Angle design allows for space-efficient layouts, which is particularly beneficial in densely packed telecom setups.
  • Smart Cities: The KUSBX-SL2-CS1N24-B-TR might support smart city applications through its use in various IoT devices, facilitating data collection and communication across networks.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kycon Inc.

Kycon Inc. specializes in manufacturing a broad array of connectors, especially focusing on the Telecom and Datacom Connectors subcategory. The company has established a reputation for delivering reliable and high-performance connectivity solutions. Their product line includes various connector types that cater to specific applications, including USB, HDMI, and specialized connectors for industrial use.

The KUSBX-SL2-CS1N24-B-TR stands out among their offerings, supporting the USB Type-C standard that is increasingly becoming the industry norm for connectivity due to its versatility and enhanced data transfer capabilities. Similar products by Kycon include other USB connectors designed for both surface mount and through-hole applications, addressing a range of requirements across different electronic designs.

Research Price and Stock for KUSBX-SL2-CS1N24-B-TR by Kycon Inc. on Findchips.com

For those interested in acquiring the KUSBX-SL2-CS1N24-B-TR, it is advisable to research current stock and pricing through Findchips. This platform can provide insights into availability across various distributors, including historical suppliers such as Sager, Mouser Electronics, and DigiKey. Availability may fluctuate, so it is essential to check for the latest stock levels and pricing to ensure a timely purchase.

Compare pricing for KUSBX-SL2-CS1N24-B-TR and other Telecom and Datacom Connectors / Connectors at findchips.com