L1C1-PCA1000000000 by Lumileds

Overview of L1C1-PCA1000000000 by Lumileds

The L1C1-PCA1000000000 is a high-performance single color LED featuring Lumileds’s LUXEON C Amber technology. This component is specified as a surface mount device (SMD), designed to emit a pure amber color, and is encapsulated in a square package measuring 2mm x 2mm, with an overall height of 1.35mm. Its configuration is simple, having two terminals with a terminal pitch of 1.5mm, and it is provided in a tape and reel packaging format specifying a 13-inch roll for automated assembly processes.

Key electrical attributes of this LED include a maximum forward current of 1.05 A and a forward voltage up to 3.5 V. It boasts a wide viewing angle of 150 degrees. This LED is RoHS compliant, ensuring it meets the latest environmental standards, and is Recognized by UL for meeting specific safety standards. It is also REACH compliant, signaling adherence to regulation concerning hazardous substances.

Industry Applications for L1C1-PCA1000000000

The following industry applications demonstrate the potential usage of the L1C1-PCA1000000000, though actual use needs careful validation by engineering and design teams to meet specific requirements:

  • Environmental Monitoring: This LED could find application in devices that monitor environmental conditions where specific light frequencies are crucial for sensor accuracy. The high-brightness and specific color output of the L1C1-PCA1000000000 potentially make it suitable for use in indicators that signal air quality or chemical detection.
  • Industrial Automation: In automated production environments, clear and distinct signaling is vital. The LED’s robust forward current and brightness could potentially be utilized in industrial control systems as status indicators or in operator panels to alert users to system statuses or warnings.

These industry applications are conceptual and should be verified by professionals adhering to industry-specific standards and requirements.

About Lumileds

As a recognized leader in Visible LEDs and broader optoelectronic components, Lumileds continuously pushes the envelope in LED technology. The L1C1-PCA1000000000 represents one of their many innovations in producing LEDs that deliver high performance, reliability, and efficiency. Lumileds focuses on robust design and sustainable manufacturing practices, making their products desirable for high-tech industries. With a portfolio that spans a variety of LED configurations and capabilities, Lumileds remains a preferred partner for electronic manufacturers exploring cutting-edge lighting solutions.

Where to Find L1C1-PCA1000000000 by Lumileds

To procure the L1C1-PCA1000000000, the findchips.com platform offers a powerful search tool. Here, potential buyers can find up-to-date stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey. However, for the latest availability and competitive pricing, it is recommended to check on FindChips directly.

For those looking to explore alternatives or other Visible LEDs, FindChips also provides access to a wide range of similar parts that might be offered by Lumileds or other leading manufacturers.

Compare pricing for L1C1-PCA1000000000 and other Visible LEDs / Optoelectronics at findchips.com