Overview of L200CV by STMicroelectronics
The L200CV is an adjustable voltage and current regulator integrated circuit (IC) designed by STMicroelectronics. This component is housed in a Pentawatt-5 package, providing a compact, yet robust solution for applications requiring variable output voltages and currents. Its adaptability makes it a preferred choice for a wide range of power supply designs. The IC is capable of delivering an output current up to 2 A with output voltage adjustable from 2.85 V to a maximum of 36 V. This broad range of output parameters highlights the L200CV’s versatility for multiple applications.
The device is constructed using bipolar technology, ensuring reliable performance under a variety of conditions. It boasts a nominal dropout voltage of 2 V, facilitating efficient operation with minimal power loss, which is crucial for low-voltage applications. The L200CV is tailored for through-hole mounting, which, combined with its rectangular, flange-mount package style, allows for ease of use in a broad array of board layouts. Its operating temperature ranges from -25 °C to +150 °C, accommodating usage in environments that experience extreme variations in temperature.
Among the significant features of the L200CV are its load regulation of maximum 1%, demonstrating the device’s ability to maintain a consistent output despite changes in load. The package body is made of plastic/epoxy, contributing to the IC’s durability and resistance to physical stress. It complies with several industry standards, including RoHS and REACH, indicating adherence to environmental and safety regulations. Additionally, it is labeled with an ECCN code of EAR99, making it broadly exportable under U.S. Export Administration Regulations.
Industry Applications for L200CV
-
Industrial Automation: The L200CV regulator might be utilized in control systems for adjusting motor speeds or managing the supply voltage for sensors and actuators. Its broad output voltage range and high current capability are conducive to these applications, where stability and adaptability are critical.
-
Consumer Electronics: In the realm of consumer electronics, such as audio amplifiers or gaming devices, the L200CV could potentially offer precise control over power management, optimizing performance while ensuring energy efficiency. Its high output voltage flexibility allows for customized solutions tailored to specific electronic components or battery charging requirements.
-
Education and Research: Laboratory power supplies often require adjustable voltage and current settings to accommodate a wide range of experimental setups. The L200CV’s adjustability and robust performance parameters make it a viable option for power supplies used in educational and research facilities.
-
Electronic Manufacturing: Testing equipment used in electronic manufacturing processes may benefit from the L200CV’s capacity to provide stable and adjustable power. Ensuring the optimal operating conditions for testing scenarios is crucial, and the L200CV offers the requisite precision and flexibility.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor market, renowned for its comprehensive range of electronic components, focusing significantly on the power circuits domain. In the realm of Linear Regulator ICs, STMicroelectronics has established its proficiency by developing components like the L200CV, tailored for a variety of applications that demand high reliability and performance. What sets STMicroelectronics apart in the manufacturing of Linear Regulator ICs and other power circuits is its continuous commitment to innovation, quality, and sustainability. By integrating leading-edge technology in their products, STMicroelectronics ensures that they meet the rigorous demands of the industry, offering solutions that are not only powerful but also efficient and environmentally friendly.
Where to Find L200CV by STMicroelectronics
To purchase the L200CV IC or explore alternative options, prospective buyers are recommended to visit findchips.com. The platform provides comprehensive information on current stock levels, pricing, and availability of the L200CV across multiple distributors. Historically, distributors such as “Win Source Electronics” and “Chip 1 Exchange” have stocked the L200CV, but inventory and availability can fluctuate. Thus, to ensure the most current data, findchips.com should be the go-to resource. In addition, for those seeking alternatives or similar parts by STMicroelectronics or other manufacturers, the section dedicated to Linear Regulator ICs on the platform offers an array of choices to meet diverse application requirements.