L6201PSTR by STMicroelectronics

Overview of L6201PSTR by STMicroelectronics

The L6201PSTR by STMicroelectronics is a DMOS full bridge driver designed to drive brushed DC motors. This component is housed in a PowerSO-20 package, indicating a small outline plastic package with 20 pins. It operates with a supply voltage ranging from 12 V to 48 V and can deliver a continuous output current up to 1 A, with a peak current limit nominally at 5 A. The use of BCDMOS technology in its fabrication enables this device to combine bipolar, CMOS, and DMOS circuits, thus offering enhanced performance in terms of speed and power efficiency.

This driver integrates various protections including transient protection, which is crucial for safeguarding the circuitry against sudden spikes in voltage or current. The L6201PSTR is designed for a wide array of applications requiring precise control of brushed DC motors. With its advanced features and robust design, it addresses the needs of high-performance motor control systems.

As per its technical specifications, the L6201PSTR offers source and sink output current flow direction, making it versatile for different types of loads and operational requirements. Its packaging and surface mount capability make it suitable for compact, high-density board layouts. Despite its small size, with dimensions of 15.9 mm in length and 11 mm in width, it is capable of handling significant power levels.

Industry Applications for L6201PSTR

The L6201PSTR’s attributes make it suitable for various industry applications. While these potential applications are conceptual and require thorough verification by engineering teams, the part’s capabilities suggest its utility in:

  • Education and Research: In academic settings or research labs, the L6201PSTR might power devices requiring precise motor control, such as robotic arms or automated guided vehicles used in student projects or experimental setups.
  • Aerospace and Defense: Given its reliability and built-in protections, this driver could potentially be employed in aerospace applications, powering actuators in drones or satellite positioning mechanisms. Although its use in such extreme environments would necessitate comprehensive evaluation to ensure compliance with stringent requirements.
  • Agriculture Technology: For modern agricultural machinery that relies on automation, like robotic harvesters or irrigation systems, the L6201PSTR can provide the necessary motor control, contributing to enhanced efficiency and precision in operations.
  • Robotics and Drones: Robotics applications, including both industrial and consumer-grade products, can benefit from the L6201PSTR’s capabilities, particularly for driving actuators and mobility functions in robots and aerial drones.

These applications underline the L6201PSTR’s versatility and its potential role in driving innovation across multiple technological spheres. Each application would benefit from the component’s high output current capacity, environmental resilience, and the technological advantages offered by BCDMOS integration.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, known for its broad range of products including microcontrollers, sensors, and a variety of drivers and interfaces. Within the realm of Peripheral Drivers, STMicroelectronics has established a strong presence by offering components like the L6201PSTR that meet the high standards required for precise control and reliability.

The company prides itself on innovation and sustainability, aiming to provide solutions that enable smarter mobility, more efficient power and energy management, and the wide-scale deployment of the Internet of Things (IoT) and 5G technology. In the specific area of peripheral drivers and motor control, STMicroelectronics offers a range of products designed to suit a variety of application needs, from automotive and industrial to consumer electronics, thereby underscoring its commitment to versatility and performance.

Where to Find L6201PSTR by STMicroelectronics

For engineers and procurement specialists seeking the L6201PSTR by STMicroelectronics, findchips.com provides a comprehensive database to research availability and pricing. When searching for this component, it’s important to consider that stock levels and pricing can fluctuate. Distributors such as Mouser Electronics, DigiKey, Farnell, and RS have historically stocked this part, but for current availability and the most competitive pricing, checking regularly on findchips.com is advisable.

Moreover, the site allows users to compare the L6201PSTR with other Peripheral Drivers that might be better suited for specific applications. This feature can assist in making an informed decision, ensuring that the chosen part meets the unique needs of your project or application.

Compare pricing for L6201PSTR and other Peripheral Drivers / Drivers And Interfaces at findchips.com