Overview of L6202 by STMicroelectronics
The L6202 is a high-power DMOS Full Bridge Driver designed and manufactured by STMicroelectronics. It operates as a full bridge driver with a broad supply voltage range from 12V to 48V and a nominal voltage of 36V. This component, housed in a power dip-18 package, incorporates advanced BCDMOS technology, ensuring efficient and robust operation. With its capability to source and sink up to 5A of output peak current, the L6202 is suitable for driving high-current loads. It also features totem-pole output characteristics, providing true output polarity and built-in thermal protection for enhanced safety and reliability.
The L6202 embodies characteristics crucial for demanding applications, including a supply voltage maximum up to 48 V, and it is not surface mount, signifying it comes in a through-hole package design. Its plastic/epoxy package material and matte tin terminal finish complement its robust design. Although designated as obsolete in the Part Life Cycle Code, making it challenging for new designs, its technology and utility remain pertinent for specific applications. Also notable is its compliance with the Rohs Code and its non-compliance with the Reach standard.
Industry Applications for L6202
Due to its exceptional features, the L6202 could potentially find application in various industries. Its capabilities allow it to suit a broad range of additional applications pending the analysis and verification by engineering and design teams. Here are some of the industry applications where the L6202 might find utility:
- Education and Research: In university labs or research institutions, the L6202 can be utilized in experimental setups requiring precise motor control, especially in research projects focusing on robotics or automated systems.
- Aerospace and Defense: The robustness and reliability of the L6202 make it suitable for aerospace applications, such as satellite positioning systems or UAVs (Unmanned Aerial Vehicles) where precise motion control is critical.
- Agriculture Technology: For advanced farming equipment that relies on accurate motion control for operations such as autonomous seeding or harvesting, the L6202 can offer the needed drive capability.
- Robotics and Drones: With its high current driving capability and thermal protection, the L6202 may be well-suited for robotics applications, including robotic arms and drones requiring efficient and reliable motor control.
These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ portfolio includes a broad range of Peripheral Drivers, amongst which the L6202 stands out due to its capability to drive high current loads efficiently. Its contributions to the field of Drivers and Interfaces highlight its commitment to innovation and excellence in semiconductor manufacturing.
The company’s extensive product lineup covers a variety of applications across numerous sectors, including automotive, industrial, IoT, and consumer electronics. Through continuous research and development, STMicroelectronics has positioned itself as a significant player in the semiconductor industry, particularly in developing advanced peripheral drivers like the L6202 and its similar components, enhancing the performance and reliability of electronic systems worldwide.
Where to Find L6202 by STMicroelectronics
To source the L6202 Full Bridge Driver, one should consider leveraging the comprehensive search tools available on findchips.com. Findchips.com allows users to compare real-time pricing and availability from multiple distributors worldwide. While the component has historically been available through distributors such as Direct Components, Inc., Chip 1 Exchange, Schukat electronic, and Future Electronics, among others, it is advisable to verify current stock levels and pricing directly on Findchips.
Given the L6202’s status as obsolete, it may be beneficial to also explore Peripheral Drivers for alternative parts that might be offered by STMicroelectronics or other manufacturers, ensuring the continuity and success of your projects.