L712AS by Switchcraft Conxall

Overview of L712AS by Switchcraft Conxall

The L712AS is a Circular DC Power Connector with a 2.5mm pin diameter, designed and manufactured by Switchcraft Conxall. As a RoHS-compliant component, it is suitable for use in applications that require adherence to strict environmental regulations. Its specifications include a current rating of 5A, making it capable of handling moderate power demands. This connector is designed for panel mounting and utilizes solder lug for contact termination. The L712AS operates within a voltage rating of 30V and is characterized by its robust design which includes a body diameter of 0.62 inches and a body depth of 0.37 inches. The connector is constructed to maintain functionality within a wide temperature range, from -20°C to 65°C, making it versatile for various environmental conditions.

The part’s silver contact finish termination adheres to the e4 JESD-609 code and signifies a high level of reliability and performance in electrical connections. As part of the broader category of DC Power Plugs or Jacks, the L712AS stands out for its IP68 rating, indicating its capability to withstand dust, dirt, and sand, as well as being resistant to submersion up to a maximum depth of 1.5m underwater for up to thirty minutes. The circular DC power connector’s design also meets general-purpose options and adheres to NEMA reference standards, particularly emphasizing its suitability for a broad range of electrical applications.

Industry Applications for L712AS

The potential industry applications for the L712AS are varied and cover a wide range of fields. It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Energy and Power Systems: Given its robust design and electrical specifications, the L712AS could potentially be used in the manufacturing of power distribution equipment or in systems requiring a reliable power connection within the specified voltage and current ratings. Its IP68 rating suggests suitability for outdoor or harsh environmental applications, such as solar power inverters or wind turbine controls, where protection against moisture and particulate ingress is critical.
  • Transportation and Logistics: This connector might find potential applications in transportation infrastructure, particularly in electric vehicle charging stations or in the connectivity solutions for logistics tracking equipment, where durability and reliable power connections are requisite. The operating temperature range offers flexibility for use in environments experiencing extreme temperatures.
  • Renewable Energy: In the renewable energy sector, devices such as battery storage systems or controllers for solar panels could potentially benefit from using the L712AS connector, especially in applications requiring dependable, weather-resistant connections. Its capacity to handle a 5A current makes it a candidate for interconnecting components that operate under moderate power conditions.

Note that these potential applications are illustrative and necessitate proper validation to assure safety, performance, and adherence to pertinent standards and regulations.

About Switchcraft Conxall

Switchcraft Conxall is a recognized manufacturer within the domain of electronic connectors, including DC Power Plugs or Jacks. They are known for their durable and high-quality connectors used in a wide array of applications spanning from audio to industrial environments. The L712AS exemplifies their commitment to providing connectors that meet rigorous standards for performance, environmental resistance, and reliability. Besides the L712AS, Switchcraft Conxall produces an array of connectors that serve a broad spectrum of applications, adhering to the same principles of quality and durability.

Where to Find L712AS by Switchcraft Conxall

For those looking to purchase the L712AS connector, findchips.com offers an invaluable resource to check current stock levels and pricing across a multitude of distributors. Historically, the L712AS has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics, among others. However, to obtain the most up-to-date availability and competitive pricing, visiting findchips.com is recommended. There, you can also explore alternative DC Power Plugs or Jacks that might be offered by Switchcraft Conxall or other manufacturers, providing you with a range of options to meet your specific requirements.

Compare pricing for L712AS and other DC Power Plugs or Jacks / Connectors at findchips.com