Overview of L712RA by Switchcraft Conxall
The L712RA from Switchcraft Conxall is a circular DC power connector designed to accommodate various electronic applications. This component operates with a voltage rating of 30V and a current rating of 5A, making it suitable for low to moderate power applications. The pin diameter is measured at 2.49 mm, which aligns with standard specifications for DC power connectors. The connector is classified as a jack, and it uses solder as the contact termination type. The mounting type for the L712RA is through hole, which facilitates easy and secure attachment to a circuit board.
This particular connector is compliant with the RoHS directive, ensuring that it meets environmental regulations by limiting hazardous substances. The product is currently listed as active in the market, indicating that it is available for procurement and being manufactured. Notably, the contact finish for both mating and termination is silver, which is often chosen to improve conductivity and reduce electrical resistance.
Industry Applications for L712RA
The L712RA has potential applications in several industries, particularly due to its specifications that cater to various electronic requirements. The following outlines some industries where this connector might be utilized:
- Energy and Power Systems: The L712RA could potentially be used in various energy management systems or standalone power supplies where 12V and 5A input is required. Such systems may include battery charging stations or renewable energy inverters, where robust and reliable connections are crucial for consistent power flow.
- Renewable Energy: Within the renewable energy sector, the L712RA might find its place in solar panel systems and wind energy converters. Given its voltage and current ratings, connectors like the L712RA could be utilized to connect batteries or power electronics that convert renewable energy into usable power.
- Automotive: Although specific automotive standards compliance has not been confirmed for the L712RA, it could potentially be applied in automotive electronics, particularly for low-power devices, such as sensors or auxiliary components. Careful consideration should be given to ensure it meets any relevant automotive quality standards.
- Consumer Electronics: This part may also be suitable for consumer electronics applications where a compact, reliable power connection is necessary, such as in personal computing devices, small appliances, or audio equipment.
- Industrial Equipment: The L712RA might be integrated into industrial components where dependable power connectors are necessary for operation, possibly in automated machinery or control systems.
It is essential to note that these potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Switchcraft Conxall
Switchcraft Conxall is a manufacturer known for its extensive range of connectors, including but not limited to DC power plugs and jacks. The company specializes in designing various types of connectors that meet the needs of diverse applications across different industries. The L712RA is a testament to their commitment to quality and functionality in connector design.
Switchcraft Conxall’s product offerings encompass connectors that are tailored for both general and specialized applications, providing multiple options for different requirements. The L712RA may be grouped alongside other similar parts such as the L712CB or L712CA, all of which share design features suited for specific electronic applications. Their connectors often emphasize reliability, ease of use, and compliance with industry standards, ensuring that they can effectively support various electronic configurations.
Research Price and Stock for L712RA by Switchcraft Conxall on Findchips.com
For those interested in acquiring the L712RA, it is recommended to search for stock and pricing on Findchips.com. This platform will provide the most up-to-date information regarding availability and pricing for the L712RA. Additionally, it may offer alternative options within the DC Power Plugs or Jacks subcategory.
The L712RA has historically been available through several distributors such as Master Electronics, Avnet Abacus, and DigiKey. However, for current stock levels, it is best to consult Findchips.com for the latest data on availability and pricing.