Overview of L712RAS by Switchcraft Conxall
The L712RAS by Switchcraft Conxall is a Circular DC Power Connector with a pin diameter of 2.5mm, designed to facilitate robust and reliable power connections. Incorporated into this component are several key features, including a power entry jack with a current rating of 5A, suitable for high-demand applications. The connector offers a through-hole contact termination type, allowing for secure soldering to a PCB, and is designed for panel mounting, which makes it versatile for a wide range of product designs.
This part is distinguished by its compliance with the RoHS directive, ensuring that it meets global environmental standards by omitting hazardous substances in its construction. The connector’s contacts are made from copper alloy and finished with silver, which is known for its excellent conductivity and corrosion resistance. This, combined with the connector’s robust design, makes the L712RAS a reliable choice for power delivery in various electronic applications. The body or shell style of this product is classified as a jack, underlining its role as a receptacle for a complementary plug.
The DC Power Plugs or Jacks subcategory includes connectors like the L712RAS, designed specifically for DC power connections in electronic devices. Such components are crucial in ensuring stable and secure electrical connections, essential for the reliable operation of modern electronic systems.
Industry Applications for L712RAS
The L712RAS by Switchcraft Conxall is suitable for a broad spectrum of applications across various industries. Below are some potential use cases, although it is important to note that these applications are speculative and should be scrutinized by engineering and design teams for compatibility with specific requirements and standards:
- Industrial Automation: In environments where machinery and control units require consistent power delivery, the L712RAS could potentially be used in power supply units, control panels, and automated systems where its robust design and reliable connectivity are beneficial.
- Energy and Power Systems: This connector might find applications in renewable energy equipment such as solar inverters or battery storage systems, where a stable DC power connection is crucial for efficient energy management and distribution.
- Transportation and Logistics: Devices within transportation infrastructure, such as electronic displays, ticketing machines, and vehicle charging stations, could potentially benefit from the durability and reliability of the L712RAS connector.
- Renewable Energy: Given the push for greener technologies, components like L712RAS could be instrumental in connecting low-power devices within wind, solar, or hydroelectric energy systems, potentially contributing to energy efficiency and sustainability goals.
It is imperative to recognize that these industry applications are conceptual illustrations. The suitability of the L712RAS for any given application requires thorough validation to ensure compliance with industry standards and specific operational requirements.
About Switchcraft Conxall
Switchcraft Conxall is a renowned manufacturer specializing in a wide array of connector solutions, with a particular emphasis on robust and reliable connectors for demanding applications. Their product portfolio spans various types of connectors, including a significant offering of DC Power Plugs or Jacks. The company has established a reputation for producing high-quality products that meet the stringent requirements of numerous industries, including automotive, telecommunications, and industrial markets.
The L712RAS is just one example of Switchcraft Conxall’s commitment to excellence in connector design and manufacturing. This part, like many others from Switchcraft Conxall, exemplifies the company’s dedication to reliability, performance, and environmental compliance. Their products are frequently a go-to choice for engineers and procurement specialists seeking dependable components for critical applications.
Where to Find L712RAS by Switchcraft Conxall
To secure the L712RAS for your project, explore the offerings on findchips.com. This platform provides real-time availability from multiple distributors, ensuring you have access to the most current stock levels and pricing. For the L712RAS connector, potential distributors have historically included Master Electronics, Avnet Abacus, Sager, and TTI, among others. Visit Findchips.com to verify current availability, compare pricing, and explore alternative DC Power Plugs or Jacks that might also meet your specifications, whether offered by Switchcraft Conxall or other reputable manufacturers.