Overview of L722A by Switchcraft Conxall
The L722A is a circular DC power connector specifically designed to provide reliable connectivity for various applications. It features a current rating of 5A and operates at a voltage of 12V, making it suitable for a range of electronic devices. The pin diameter of this connector measures 2mm, which ensures a secure connection when paired with compatible hardware.
This part is classified as a DC power socket, which is typically used in panel mount applications. The contact termination type is solder, which allows for a robust electrical connection once installed. Its construction utilizes a copper alloy, providing good conductivity and durability over time, while the contact finish termination is specified as silver, which may enhance long-term performance and reliability.
The L722A is compliant with RoHS regulations, affirming its suitability in environmentally-conscious applications. Currently, the part is active in the market, indicating continued support and availability from the manufacturer, Switchcraft Conxall.
Industry Applications for L722A
The L722A could find applications across various industries due to its specifications and capabilities. Below are some potential industry scenarios where this connector might be utilized:
- Consumer Electronics: The L722A might be used in consumer electronics, such as portable audio devices or personal gadgets that require a stable power connection. Its 5A current rating could be ideal for low to moderate power applications within this space.
- Industrial Automation: In industrial settings, this connector might be beneficial for connecting components within machinery or control panels where space constraints necessitate the use of compact connectors. The ability to solder the connections may ensure robust assembly in demanding environments.
- Aerospace and Defense: Although the L722A does not specifically mention compliance with military standards, potential applications might exist in non-critical systems within aerospace environments, where secure power connections are paramount.
- Telecommunications: The connector might also be suited for telecommunications equipment that requires consistent power supply yet doesn’t demand unusually high current levels. For instance, it might be used in devices such as repeaters or signal boosters that operate under similar voltage and current specifications.
- Environmental Monitoring: In applications such as environmental monitoring stations, reliable power connectors like the L722A could be vital. These systems often require durable and weather-resistant components that safely manage power requirements.
These examples of potential applications are conceptual and illustrative. Careful analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Switchcraft Conxall
Switchcraft Conxall is an established manufacturer in the electronic connectors industry, particularly recognized for their DC power plugs or jacks. Their product range includes various connectors, including the L722A, which reflects their commitment to quality and performance. The company produces connectors that address the needs of diverse applications across many sectors, ensuring reliability and durability.
In addition to the L722A, Switchcraft Conxall manufactures a variety of similar parts that contribute to effective power delivery solutions, enhancing the functionality of the electronic devices they are used in. Their focus on innovation and quality manufacturing practices make them a notable player in the connector market.
Research Price and Stock for L722A by Switchcraft Conxall on Findchips.com
For up-to-date stock and pricing information regarding the L722A, it is advisable to consult the platform Findchips.com. This site can provide insight into current availability and potential pricing from multiple distributors.
Historically, the L722A has been available through several distributors, including:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
It’s essential to check Findchips for current stock levels and pricing, as availability may vary among distributors.