Overview of L7805ABD2T-TR by STMicroelectronics
The L7805ABD2T-TR from STMicroelectronics is a fixed output, positive voltage regulator IC, ensuring a consistent +5.0V output from inputs ranging between 10V to 35V. Manufactured with a D2PAK-3 (TO-263) package, this component is part of the broad 7805 voltage regulators product range. Capable of delivering a maximum output current of 1.5A, it’s designed for a wide variety of applications where a stable 5V supply is necessary. The part is marked by its commitment to quality and reliability, being RoHS compliant and characterized by a maximum dropout voltage of 2V, a feature that enhances its efficiency in lower voltage differences. With characteristics including fixed output voltage without the option for adjustment, an operational temperature range from -40°C to +125°C, and a 1A maximum output current, this regulator offers both versatility and reliability for design engineers.
Industry Applications for L7805ABD2T-TR
The following potential industry applications for the L7805ABD2T-TR are conceptual and illustrative. They emphasize the need for engineering and design teams to verify the adherence of this component to industry standards and specific application requirements:
- Consumer Electronics: The L7805ABD2T-TR potentially fits well in various consumer gadgets requiring a stable 5V power supply. Applications might encompass smart home devices, personal electronics like e-book readers, or portable game consoles. Its ease of integration into diverse product designs is facilitated by its small footprint and surface-mount packaging.
- Industrial Automation: This voltage regulator could play a crucial role in industrial control systems, sensors, and automation equipment. In scenarios demanding reliability across a range of input voltages, the L7805ABD2T-TR might ensure consistent performance, contributing to system stability and reliability.
- Telecommunications: In telecommunications equipment where a precise 5V supply is critical, the L7805ABD2T-TR could provide a reliable power source for critical components such as signal processors, modems, and RF devices, which require stable operations to maintain communication integrity.
- Computing and Data Storage: For low-power auxiliary circuits within computers, servers, or storage devices, the L7805ABD2T-TR could potentially supply consistent voltage, ensuring the proper functioning of control logic, memory modules, or cooling fan controllers.
- Automotive: Although not specified as meeting automotive industry standards like AEC-Q100, the L7805ABD2T-TR might still find use in non-critical automotive applications or in after-market products where a robust 5V power supply is needed for sensors, accessories, or infotainment systems.
Note these potential industry applications are hypothetical and require thorough evaluation by specialists to ensure compatibility and adherence to applicable regulations and standards.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing a wide range of electronic components for various applications. Their portfolio in the realm of power circuits includes an extensive lineup of Linear Regulator ICs, among which the L7805ABD2T-TR is a notable part. This component underscores the company’s commitment to offering reliable and efficient power management solutions. STMicroelectronics is recognized for its innovative approach toward semiconductor technology, delivering products that serve a multitude of industries, from automotive to industrial automation, telecommunications, and beyond. Their expertise in manufacturing Linear Regulator ICs ensures that parts like the L7805ABD2T-TR meet the high standards expected by engineers and procurement specialists alike.
Where to Find L7805ABD2T-TR by STMicroelectronics
For those looking to acquire the L7805ABD2T-TR, findchips.com presents a reliable and up-to-date source for comparing availability and pricing from various distributors. This resource simplifies the process of locating this part in the inventory of top distributors worldwide. Historically, the part has been available from distributors such as Wuhan P&S, Win Source Electronics, and Ameya Holding Limited, including major electronics components retailers like Mouser Electronics, DigiKey, and Newark. However, for current stock levels, potential volume discounts, and the latest pricing, it is advisable to research on findchips.com. Furthermore, for projects where the L7805ABD2T-TR may not be the perfect fit, the site offers a comprehensive selection of Linear Regulator ICs from STMicroelectronics and other manufacturers to explore alternative options.