Overview of L7805ABP by STMicroelectronics
The L7805ABP by STMicroelectronics is a fixed output, positive voltage regulator IC, vital for ensuring stable 5V power in numerous electronic circuits. This component is particularly designed to deliver a continuous output current up to 1.5A, ensuring reliability in demanding applications. Configured in a TO-220FP package, this regulator maintains the output voltage within a very tight range, with output voltage nominal at 5V.
This IC features an impressive ability to handle an input voltage up to 35V, which is ideal for systems where input voltage can fluctuate significantly. With an output voltage accuracy within 2%, the L7805ABP ensures precision, further enhanced by its maximum dropout voltage of 2V. It operates across a wide temperature range from -40°C to 125°C, making it suitable for environments facing extreme conditions. Additionally, this device is housed in a plastic/epoxy package, offering robust protection against physical and thermal stresses. Compliance with RoHS (lead-free) standards also highlights its suitability for global commercial applications sensitive to environmental regulations. The “factory lead time” as of the current writing stands at approximately 16 weeks and 3 days.
Industry Applications for L7805ABP
The Linear Regulator ICs such as the L7805ABP, are utilized across various high-tech sectors, demonstrating flexibility and essential control over power supply requirements. While these potential applications should be verified by design teams for compliance with specific standards and requirements, here are some illustrative examples:
- Consumer Electronics: In devices like gaming consoles and home appliances, reliable voltage regulation ensures stable operation and longevity, where power supply consistency is critical.
- Computing and Data Storage: Servers and computer systems, which require stable and clean power, could potentially use such regulators to prevent glitches influenced by power supply variations.
- Telecommunications: Telecommunication equipment, which often operates in variable power supply environments, might benefit from the robust thermal and voltage tolerance features of the L7805ABP.
- Industrial Automation: This device could potentially be incorporated into the manufacture of sensors and control systems used in automated manufacturing lines, where high accuracy and reliability are crucial.
Please keep in mind that these examples are conceptual and should be explored further for specific applications.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ extensive lineup includes various Linear Regulator ICs. The company’s proven track record in innovation and commitment to R&D in this field ensures that parts like the L7805ABP are not only highly reliable but also meet diverse application needs with their robust design and comprehensive technical features. STMicroelectronics ensures that their products, like the L7805ABP, offer precision, efficiency, and reliability to meet the needs of the present and future technologies.
Where to Find L7805ABP by STMicroelectronics
To purchase the L7805ABP, it is recommended to utilize resources like findchips.com to check for availability. Historically, the part has been available from distributors such as EBV Elektronik, Avnet Silica, TME, and Mouser Electronics, among others. However, stocking levels and pricing are variable, making it essential to verify current availability through findchips.com. Additionally, for alternatives or similar products, browsing through the Linear Regulator ICs category may provide additional options that are suitable for specific needs.