Overview of L7805ACV-DG by STMicroelectronics
The L7805ACV-DG by STMicroelectronics is categorized under the Linear Regulator ICs. This device is a fixed output, positive voltage regulator IC, optimized for a stable performance in a wide range of applications. It offers a nominal output voltage of 5V, can handle an output current up to 1.5A, and is packed in a TO-220-3 format.
This regulator features a broad input voltage range from 10V to 35V, making it versatile in terms of compatibility with different power supplies. Its robust thermal performance is supported by an operating temperature range up to 125 °C. The L7805ACV-DG is designed with features such as a dropout voltage of approximately 2V and tight line and load regulation, which ensure steady output despite varying input conditions or load. Additionally, it is RoHS compliant, attesting to its adherence to environmental standards regarding hazardous substances.
Industry Applications for L7805ACV-DG
Given its technical attributes, L7805ACV-DG could be suitable for a variety of applications across multiple industries. Here are some potential applications within specified sectors:
- Consumer Electronics: This IC might be used in power management solutions for devices like gaming consoles and cameras where stable voltage is crucial.
- Industrial Automation: With its high reliability and capacity to handle significant variations in input voltage, this component may be integrated into automation machinery control systems, potentially enhancing operational stability.
- Computing and Data Storage: Servers and storage units that require reliable voltage regulation for their operation might utilize such regulators to ensure longevity and consistent performance.
- Telecommunications: It could possibly serve in communications infrastructure, where stable and reliable power supply helps maintain system integrity and high availability.
- Security and Surveillance: In security cameras and monitoring equipment, stable power delivery is critical, thereby making this voltage regulator a potential component to be used in powering such devices.
Please note, these industry applications are conceptual illustrations and should be analyzed further by engineering and design teams to ensure compliance with specific industry standards and requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. The company’s product line includes a substantial range of Linear Regulator ICs, amongst other components. STMicroelectronics is committed to creating products that improve performance and reduce environmental impact, which is evident in devices like the L7805ACV-DG and its broader portfolio of Power Circuit components.
Where to Find L7805ACV-DG by STMicroelectronics
The L7805ACV-DG can be researched on our website findchips.com. Here, users can also find alternative parts under the category of Linear Regulator ICs that might be offered by STMicroelectronics or other manufacturers. This part has historically been available at distributors such as DigiKey, Mouser Electronics, and Newark. However, it is advisable to visit findchips.com to obtain the most current stock levels and pricing.