Overview of L7805CV-DG by STMicroelectronics
The L7805CV-DG is a fixed, positive voltage regulator IC designed by STMicroelectronics, notable for its capability to provide a stable 5V output voltage. As a key component in power management applications, this voltage regulator maintains the output voltage within a narrow range, despite variations in input voltage or load conditions. Constructed in a TO-220 package with 3 pins, the L7805CV-DG operates over a wide input voltage range from 10V to 35V, making it versatile for various electronic applications. Its output current capability is up to 1.5A, which is suitable for a broad spectrum of devices.
This regulator IC boasts several features that enhance its performance, including thermal overload protection, short-circuit protection, and output transition SOA protection. With an operating temperature range from 0°C to 125°C, it ensures reliability even in demanding environments. It showcases a line and load regulation of maximum 0.1%, which is crucial for applications requiring consistent voltage. The device is RoHS compliant, affirming its adherence to environmental standards.
The data attributes also highlight that the L7805CV-DG has been active since its introduction on January 4, 1980, showcasing its longstanding reliability and continued relevance in the electronics industry. The maximum dropout voltage is nominally 2V, indicating the minimum difference required between input and output voltages to maintain regulation.
Industry Applications for L7805CV-DG
The versatile features of the L7805CV-DG make it suitable for a wide range of applications across several industries. It’s important to note that while the following industry applications are potential use cases for the L7805CV-DG, they are conceptual and require verification by engineering and design teams for specific applications. Here are some industries that could potentially benefit from incorporating this regulator IC:
- Consumer Electronics: Devices such as gaming consoles, televisions, and audio equipment might use the L7805CV-DG to maintain stable operation through regulated power supply.
- Computing and Data Storage: For servers and computer systems, this component could potentially ensure the reliability of operations by providing consistent voltage to sensitive parts.
- Industrial Automation: In the realm of industrial equipment and automation systems, stable voltage is crucial. The L7805CV-DG could potentially safeguard against voltage fluctuations in machinery and control systems.
- Telecommunications: Communication equipment, including transceivers and routers, might benefit from the stability provided by this regulator, ensuring consistent performance in data transmission.
- Electronic Manufacturing: Test and measurement equipment used in electronics manufacturing could potentially utilize the L7805CV-DG for its need for precise and stable operational voltages.
It’s important for engineers to analyze and verify the suitability of the L7805CV-DG for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Their product portfolio includes a wide range of semiconductor solutions across different categories, including power management, sensors, microcontrollers, and more. When it comes to Linear Regulator ICs, STMicroelectronics offers an extensive lineup that accommodates numerous power management challenges in various industries.
The L7805CV-DG is part of STMicroelectronics’ commitment to providing high-quality and reliable voltage regulators designed to meet the needs of various applications. Known for its innovation in power circuits, STMicroelectronics continues to develop technologies that enhance the performance and efficiency of electronic devices.
Where to Find L7805CV-DG by STMicroelectronics
For those looking to purchase the L7805CV-DG, findchips.com offers a comprehensive platform to research and compare pricing from various distributors. While the part has been historically available at distributors such as Wuhan P&S, Win Source Electronics, LCSC, and Avnet Silica, it is recommended to check current stock levels and pricing directly on findchips.com. This platform also allows users to explore alternatives within the category of Linear Regulator ICs, potentially offering parts from STMicroelectronics or other manufacturers that meet their specific requirements.