Overview of L78L05ACUTR by STMicroelectronics
The L78L05ACUTR by STMicroelectronics is a fixed positive voltage regulator designed for a variety of applications requiring a stable 5V output. This particular model boasts several characteristics that make it a reliable choice for regulating voltage. With an output current of up to 100mA, it operates effectively within a broad temperature range of 0 to 125 degrees Celsius. The part encases in a SOT-89-3 package and holds compliance with the RoHS standards, ensuring both environmental responsibility and adherence to regulation.
This voltage regulator can accept an input voltage from 7V to a maximum of 20V, making it versatile for various electronic circuits. The dropout voltage is nominally 1.7V, and it features excellent line regulation of 0.15% max and load regulation of 0.06% max. The compact dimensions of the device, coupled with its surface-mount configuration (RECTANGULAR SMALL OUTLINE package), facilitates streamlined integration into a wide range of electronic devices. Note that factory lead time for this part, as of the current writing, stands at approximately 16 weeks and 3 days.
Industry Applications for L78L05ACUTR
The L78L05ACUTR voltage regulator’s features render it potentially suitable for several industry applications. As this analysis is intended to be illustrative, actual usage should be confirmed by relevant engineering teams to ensure compliance with specific standards and requirements.
- Energy and Power Systems: The ability to handle a varied input voltage range and maintain a stable 5V output might make the L78L05ACUTR suitable for small-scale energy applications including power supply circuits in renewable energy systems or as a secondary regulator in distributed power systems to maintain stable operation despite fluctuating input conditions.
- Transportation and Logistics: In transportation systems, particularly those involving control panels and sensors that require consistent low power, this regulator could potentially be utilized. Its robust temperature tolerance also suggests suitability for applications involving harsh environmental conditions.
- Automotive: Given the part’s compliance with general industry standards, though not specified for automotive certification like AEC-Q100, it might still be applicable for ancillary electronics or aftermarket products within automotive applications where a stabilized 5V rail is crucial.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of semiconductor solutions, specializing in various technologies including Linear Regulator ICs. Their portfolio extensively covers a comprehensive range of power management ICs designed to cater to a wide spectrum of applications across many industries. The L78L05ACUTR is part of a broader series of linear voltage regulators that epitomize STMicroelectronics’ commitment to providing reliable and efficient power solutions that meet stringent quality and performance standards.
Where to Find L78L05ACUTR by STMicroelectronics
To source the L78L05ACUTR, findchips.com provides a comprehensive overview of availability and pricing from various distributors. While distributors such as Mouser Electronics, DigiKey, and Newark, among others, have historically carried this part, actual availability can fluctuate. To see current stock levels, compare pricing, and choose the best supplier, it is recommended to visit findchips.com. For alternatives within the Linear Regulator ICs category, including possible offerings from other manufacturers, findchips.com serves as a valuable resource.