L78L05ACZ by STMicroelectronics

Overview of L78L05ACZ by STMicroelectronics

The L78L05ACZ is a positive voltage regulator that offers a fixed 5V output voltage. This component is part of the 7805 series of voltage regulators and is housed in a TO-92 package. This regulator requires a minimum input voltage of 7V and can accept up to a maximum of 30V, making it versatile for various applications. It provides an output current of up to 100mA. The L78L05ACZ is designed to maintain stability and performance with an output voltage tolerance of 5%, line regulation of maximum 0.15%, and load regulation of maximum 0.06%. It operates efficiently within an ambient temperature range up to 125 °C.

This regulator is manufactured by STMicroelectronics, a leader in the field of semiconductor solutions. Key attributes of the L78L05ACZ include its fixed output voltage, low dropout voltage of 1.7V for efficient operation, and the ability to operate under a wide range of temperatures and conditions. The part is also compliant with RoHS, REACH, and its ECCN code is EAR99, ensuring broad international compliance for shipping and consumption. Notably, this part has a factory lead time of 10 weeks as current data suggests.

Industry Applications for L78L05ACZ

The L78L05ACZ is versatile for a variety of industry applications due to its stable voltage output and robust performance characteristics. Here are some potential applications in select industries:

  • Energy and Power Systems: The L78L05ACZ could potentially be used in power supply controllers, power converters, and solar-powered systems where regulated voltage is crucial. The capability to handle a wide range of input voltages and its impressive line and load regulation make it a candidate for ensuring steady operation amidst fluctuating input conditions.
  • Transportation and Logistics: In logistics and transportation systems, such as electronic ticketing machines or GPS tracking systems, the consistent 5V output could be crucial for reliable operations. These devices often require low-power, stable, and reliable components to function effectively over long periods.
  • Renewable Energy: This regulator might specifically find utility in small-scale renewable applications, including small wind or solar chargers, to manage the voltage levels from renewable sources effectively to power small devices or battery chargers.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to confirm adherence to specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ products are found everywhere today, and together with L78L05ACZ, the company manufactures a broad range of Linear Regulator ICs which cater to a variety of applications across industries. Their expertise in manufacturing high-quality voltage regulators ensures that products like L78L05ACZ meet the stringent requirements of their customers.

Where to Find L78L05ACZ by STMicroelectronics

To locate the L78L05ACZ for purchase, you should explore real-time inventory and purchasing options on findchips.com. At the website, you can compare the part availability and pricing across diverse distributors. Historically, this part has been available from distributors like Mouser Electronics, DigiKey, and Newark, among others. To find alternate parts or browse similar devices from STMicroelectronics or other manufacturers, use the “Linear Regulator ICs” link provided. Always refer to the live data on findchips.com for up-to-date stock levels and pricing information.

Compare pricing for L78L05ACZ and other Linear Regulator ICs / Power Circuits at findchips.com