L78L33ACUTR by STMicroelectronics

Overview of L78L33ACUTR by STMicroelectronics

The L78L33ACUTR by STMicroelectronics is a fixed output voltage regulator IC, designed for a vast range of applications. Featuring an output voltage of 3.3V, this component is tailored to deliver a stable and reliable power supply with its input voltage ranging from 8.3V to 30V. Encased in a SOT-89-3 package, it offers a compact footprint suitable for space-constrained designs. Notably, this part of the 7833 voltage regulators series is capable of providing up to 100mA output current, making it an ideal choice for low power consumption devices.

The L78L33ACUTR ensures compliance with the RoHS regulations, which signifies its commitment towards environmental safety by avoiding hazardous substances in its manufacturing process. Its specifications highlight a dropout voltage nominal of 1.7V, minimum input voltage of 5.3V, and a maximum operating temperature of 125°C, among other features. Such characteristics make it a reliable choice for engineers and procurement specialists looking for a stable voltage source in their electronic designs.

Industry Applications for L78L33ACUTR

The versatility and reliability of the L78L33ACUTR make it suitable for a wide array of industry applications. Below are potential use cases across various sectors, illustrating the broad applicability of this voltage regulator. However, it’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Internet of Things (IoT) Devices: Given its low output current and stable voltage supply, the L78L33ACUTR could potentially power sensors and small IoT devices, which are integral to smart home systems, industrial automation, and wearable technology.
  • Consumer Electronics: This voltage regulator might find applications in consumer electronic products such as portable gaming devices, tablets, or e-readers where efficient power regulation is crucial for battery life and device stability.
  • Communication Systems: Telecommunication infrastructure that relies on consistent and reliable power supply might utilize the L78L33ACUTR for regulating power in communication modules, enhancing the performance and reliability of the system.
  • Embedded Systems and Microcontrollers: For embedded applications, such as in automotive infotainment systems or medical monitoring devices, the L78L33ACUTR could provide a stable power supply, ensuring reliable operation of microcontrollers and other sensitive electronic components.

These use cases serve as illustrations of possible applications. Actual use will depend on the specific requirements of the project and regulatory compliance in the case of certain industries.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, providing a wide array of electronic components ranging from microcontrollers and sensors to power and automotive products. In the realm of Linear Regulator ICs, STMicroelectronics offers a broad portfolio designed to cater to the varying demands of modern electronic designs. The L78L33ACUTR is one among this diverse lineup, reflecting STMicroelectronics’s expertise in manufacturing high-quality, reliable power circuits. Their commitment to innovation and quality underscores the trust that designers and engineers place in their products, ensuring that each component meets the high standards required for today’s electronic devices.

Where to Find L78L33ACUTR by STMicroelectronics

For those looking to integrate the L78L33ACUTR into their designs, a crucial part of the process is sourcing the component. To find the L78L33ACUTR, interested parties should explore the comprehensive listings on findchips.com. Not only does the site provide the current stock levels and pricing, but it also allows users to compare this part against other Linear Regulator ICs offered by STMicroelectronics or other manufacturers.

Historically, distributors like LCSC, Mouser Electronics, DigiKey, and Newark have stocked the L78L33ACUTR, although availability may vary. Consequently, it’s advisable to consult findchips.com directly to receive the most up-to-date information on stock levels, pricing, and possible alternatives that suit your application needs.

Compare pricing for L78L33ACUTR and other Linear Regulator ICs / Power Circuits at findchips.com