Overview of L78M05ABDT-TR by STMicroelectronics
The L78M05ABDT-TR is a fixed positive single output standard regulator designed and manufactured by STMicroelectronics. It falls under the subcategory of Linear Regulator ICs within the broader category of Power Circuits. This component offers precision regulation with an output current of up to 0.5 A, making it ideal for applications requiring a stable 5V output. The L78M05ABDT-TR is packed in a TO-252 (DPAK-3/2) package, highlighting its compactness and suitability for space-constrained applications.
This regulator operates within an input voltage range of 7V to 25V, with an absolute maximum input of 35V, ensuring versatility across various power supply designs. Its dropout voltage is nominally rated at 2V, signifying the difference between the input and output voltages where the regulator can still maintain a stable output. With a maximum operating temperature range from -40°C to +125°C, it supports applications exposed to harsh environments.
Featuring low line and load regulation maximums of 0.1%, it promises high stability and precision. The device is also surface-mountable, thanks to its gull-wing terminal form, which suits automated manufacturing processes. Despite its technical prowess, the L78M05ABDT-TR is marked by a Rohs (Restriction of Hazardous Substances) compliance, albeit not Reach compliant, indicating a focus on environmental safety in its materials and manufacturing processes.
Industry Applications for L78M05ABDT-TR
The applications for the L78M05ABDT-TR span a variety of industries, driven by its ability to provide reliable and precise voltage regulation. Potential use cases include:
- Energy and Power Systems: It could serve in power distribution units and renewable energy sources (such as solar power inverters) where stable voltage is crucial.
- Transportation and Logistics: The component may be suitable for electronic control units in vehicles or in logistic tracking devices, where consistent 5V power supply is needed for sensor operations.
- Renewable Energy: For systems requiring efficient power conversion and regulation like wind turbines or small-scale hydroelectric generators, this IC might provide the necessary stability.
- Automotive: Given its robust operating temperature range and high reliability, the L78M05ABDT-TR can be ideally suited for automotive applications, including in-vehicle networking systems, infotainment, and safety systems.
Its small package size and surface mountability make it particularly appealing for compact electronic assemblies in these industries.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, renowned for its comprehensive range of Linear Regulator ICs and broader power circuit components. The L78M05ABDT-TR is part of STMicroelectronics’ extensive portfolio, which includes a variety of components designed for power management and regulation applications. Their products are integral in driving innovation across numerous sectors, including automotive, industrial, and consumer electronics, by offering advanced silicon technologies that improve efficiency and functionality.
STMicroelectronics is committed to sustainability and environmental responsibility, as evidenced by their adherence to international standards and regulations. This approach extends to their product offerings, ensuring they meet the highest quality and environmental safety criteria.
Where to Find L78M05ABDT-TR by STMicroelectronics
To source the L78M05ABDT-TR, begin by researching on findchips.com. The site provides comprehensive listings, including current stock levels and pricing from a range of distributors. To explore comparable options, you can visit the Linear Regulator ICs section, which might offer alternate parts from STMicroelectronics or other manufacturers.
Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have held stock of L78M05ABDT-TR. However, availability can fluctuate, so it’s essential to visit findchips.com for the most up-to-date information.