Overview of L86-M33 by Quectel Wireless Solutions Co Ltd.
The L86-M33 by Quectel Wireless Solutions Co Ltd. is a significant component in the field of telecommunications circuits, falling specifically within the subcategory of Other Telecom ICs. This part is designed as an RF transceiver module, incorporating NAV functionality with a ceramic patch antenna in a Surface-Mount Device (SMD) format. Its design facilitates GNSS (Global Navigation Satellite System) applications, rendering it a compact and efficient solution for global positioning features. The module comes in a 12-pin Leadless Chip Carrier (LCC) package, emphasizing its suitability for space-constrained applications. With an operating temperature range from -40 °C to 85 °C and a nominal supply voltage of 3.3 V, it aligns well with industrial-grade specifications, accommodating a broad spectrum of application environments.
Among its technical specifications, the L86-M33 boasts a square package shape with dimensions of 18.4 mm in both length and width, and a seated height of a maximum of 7.15 mm. It indicates compliance with RoHS, although its Reach compliance code is unspecified. Its designation under the Harmonized Tariff Schedule (HTS) is 8542.39.00.01. Moreover, while it is designed for surface mount technology, its packaging does not specify the peak reflow temperature, though it’s capable of withstanding up to 260 °C according to industry standard processes.
Industry Applications for L86-M33
Due to its versatile GNSS functionality, the L86-M33 could potentially be integrated into a variety of industry applications. These applications benefit from the component’s precise positioning capabilities and compact size. It’s important to note that the possible industry applications listed below are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as handheld GPS units, fitness trackers, and smart watches might incorporate the L86-M33 to provide users with accurate location tracking and navigation features. The module’s small footprint and low power consumption are particularly beneficial for wearable technology.
- Energy and Power Systems: For monitoring and maintenance of remote installations like wind farms or solar power plants, the L86-M33 could potentially offer a solution for tracking and managing assets efficiently across vast geographical areas.
- Transportation and Logistics: Companies operating in this sector might find the L86-M33 useful for fleet management purposes, enabling precise tracking of vehicles and goods. This can potentially reduce operational costs and improve delivery times.
- Renewable Energy: In the context of tracking and optimizing the performance of renewable energy assets, such as solar panels and wind turbines, the module might provide critical data points through precise positioning and time-stamp features.
These potential applications underscore the L86-M33’s adaptability across various industries, though its suitability for each specific use case must be evaluated by the appropriate technical teams.
About Quectel Wireless Solutions Co Ltd.
Quectel Wireless Solutions Co Ltd. is a prominent player in the field of telecommunications circuits, specializing particularly in the development of innovative modules for IoT (Internet of Things) applications. Their portfolio spans a wide range of products that cater to various aspects of wireless communication, including GNSS modules, 5G, LTE, and NB-IoT devices. Given the breadth of their offerings, Quectel is adept at providing solutions that integrate seamlessly into a multitude of practical applications, encompassing everything from consumer electronics to industrial applications.
Focusing on Other Telecom ICs, Quectel’s expertise extends to creating components like the L86-M33, which are essential for applications requiring reliable and precise location data. Their commitment to quality and innovation is evident in the continuous development of parts that enhance connectivity and functionality in a rapidly evolving technological landscape.
Where to Find L86-M33 by Quectel Wireless Solutions Co Ltd
If you’re considering the L86-M33 for your project, Findchips.com is an excellent resource for researching where to purchase this component. This platform allows you to compare current stock levels and pricing from a range of distributors to find the best deal. While the part has historically been available through distributors such as Avnet Asia, Avnet Americas, RS, Mouser Electronics, and DigiKey, it’s advisable to visit Findchips.com for the most up-to-date information regarding availability and price.
Additionally, for those seeking alternatives or exploring other components in the realm of telecommunications circuits, the website’s extensive database offers a valuable tool for comparing specifications and sourcing parts from Quectel Wireless Solutions Co Ltd. or other manufacturers in the Other Telecom ICs category.