LAN8710A-EZC-TR by Microchip Technology Inc

Overview of LAN8710A-EZC-TR by Microchip Technology Inc.

The LAN8710A-EZC-TR by Microchip Technology Inc. is an Ethernet transceiver designed for high-speed data communication, adhering to the IEEE 802.3 and IEEE 802.3u standards. It is capable of supporting data rates up to 100Mbps. This component operates within a supply voltage range of 1.14V to 1.26V, making it efficient for low-power applications. Housed in a QFN-32 package, it measures 5 x 5 mm with a height of just 0.90 mm, optimized for compact designs where space is at a premium.

This device is specifically designed to interface with both MII (Media Independent Interface) and RMII (Reduced Media Independent Interface), providing flexibility in connecting to different types of media and equipment. With its 32 pins, the LAN8710A-EZC-TR offers a compact yet versatile solution for Ethernet connectivity. The component is RoHS compliant, ensuring it meets global regulatory standards for hazardous materials. Furthermore, its moisture sensitivity level (MSL) of 3 indicates that it requires moderate care during handling and storage to avoid damage from moisture.

The Ethernet transceiver operates within an extended commercial temperature range, making it suitable for a variety of environments and applications. Its surface-mount design facilitates easier assembly on circuit boards, streamlining the manufacturing process. With the nominal supply voltage positioned at 1.2V, this device maximizes energy efficiency, a critical factor in many modern electronic applications.

Industry Applications for LAN8710A-EZC-TR

The application scope of the LAN8710A-EZC-TR spans across multiple industries where Ethernet connectivity is vital. Here are some potential areas of application:

  • Industrial Automation: The transceiver could potentially be integrated into sensors and control systems that manage industrial processes. Its support for fast data rates makes it suitable for real-time monitoring and control tasks.
  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and home networking equipment could utilize the LAN8710A-EZC-TR for network communication, leveraging its compact size and energy efficiency.
  • Computing and Data Storage: Networked storage solutions and servers might incorporate this component for efficient data transmission, benefiting from its support for standard Ethernet protocols.
  • Telecommunications: The transceiver could find applications in equipment facilitating broadband and network access, where its high-speed data transfer capabilities and reliability are critical.
  • Smart Cities: Infrastructure elements like traffic management systems and public Wi-Fi access points might use the LAN8710A-EZC-TR for robust and efficient connectivity.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Known for its advanced microcontroller, mixed-signal, analog, and Flash-IP solutions, Microchip offers a broad spectrum of products including those in the Network Interfaces subcategory of Telecommunication Circuits. Their portfolio of Ethernet transceivers, including the LAN8710A-EZC-TR, showcases their commitment to innovation and excellence in the field of network connectivity and telecommunications. Microchip’s solutions are designed to meet the demands of an ever-evolving technology landscape, making their products a staple in a variety of electronic applications.

Where to Find LAN8710A-EZC-TR by Microchip Technology Inc

To procure the LAN8710A-EZC-TR, it’s advisable to use findchips.com, where you can find current stock levels and pricing from multiple distributors. Some of the distributors that have historically offered this part include Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and Future Electronics. However, availability can fluctuate, so it’s recommended to visit findchips.com for the most up-to-date information. When searching for alternatives or exploring other parts in the Network Interfaces category, findchips.com offers a comprehensive database from Microchip Technology Inc and many other manufacturers, allowing for informed decision-making.

Compare pricing for LAN8710A-EZC-TR and other Network Interfaces / Telecommunication Circuits at findchips.com