LAN8710AI-EZK by Microchip Technology Inc

Overview of LAN8710AI-EZK by Microchip Technology Inc.

The LAN8710AI-EZK by Microchip Technology Inc. is an Ethernet transceiver designed for data communication with a physical layer (PHY) interface, facilitating speeds up to 100 Mbps. It is compliant with IEEE 802.3 and IEEE 802.3u standards, which ensures compatibility with a broad range of Ethernet networking technologies. This component is encapsulated in a QFN-32 package, with dimensions of 5 x 5 mm and a height of 0.90 mm, providing a compact solution for space-constrained applications. The LAN8710AI-EZK is RoHS compliant, adhering to restrictions on hazardous substances, making it suitable for environmentally sensitive projects.

The device operates within a supply voltage range of 3 V to 3.6 V and is characterized by an industrial temperature range of -40°C to 85°C. Its attributes include a Moisture Sensitivity Level (MSL) of 3 and a peak reflow temperature of 260°C, which outlines the reflow soldering parameters. Furthermore, with its no-lead (Quad Flat No leads) terminal form and a terminal pitch of 0.5 mm, the LAN8710AI-EZK supports surface mount technology (SMT) for streamlined manufacturing processes. The part is currently listed in an active lifecycle phase, ensuring availability and support for new designs.

Industry Applications for LAN8710AI-EZK

The Network Interfaces category, which includes the LAN8710AI-EZK, has broad applications across various industries. While these potential industry applications are conceptual and need analysis by engineering and design teams, here are some illustrative examples:

  • Industrial Automation: Ethernet transceivers like LAN8710AI-EZK might potentially be used in communication modules for industrial controls, facilitating real-time data exchange and monitoring between equipment and control systems.
  • Consumer Electronics: Devices such as smart TVs, game consoles, and home networking equipment could incorporate LAN8710AI-EZK for Ethernet connectivity, enhancing users’ multimedia and internet browsing experiences.
  • Computing and Data Storage: Servers and network attached storage (NAS) devices possibly employ Ethernet transceivers to manage network traffic, supporting high-speed data transfers within data centers and cloud storage facilities.
  • Telecommunications: In networking gear including routers, switches, and network interface cards, components like LAN8710AI-EZK might be utilized to establish reliable wired connections for data transmission across the internet and internal networks.
  • Electronic Manufacturing: Automated testing equipment used in the production of electronic components and systems possibly includes Ethernet transceivers for network communication to ensure product quality and performance.

Note that these potential industry applications require careful examination and verification to meet industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. They have carved a niche in the market for Network Interfaces and other Telecommunication Circuits, with a broad portfolio of products catering to a diverse range of applications. The LAN8710AI-EZK is one among Microchip’s extensive lineup, which also includes other Ethernet transceivers and networking devices. Known for their innovation and reliability, Microchip’s products are designed to enable easy and robust communication in complex electronic systems. Their offerings in the network interfaces category reflect their commitment to quality, performance, and ease of integration, making them a preferred choice for engineers and procurement specialists alike.

Where to Find LAN8710AI-EZK by Microchip Technology Inc

For those interested in purchasing the LAN8710AI-EZK Ethernet transceiver, it is recommended to utilize findchips.com to identify availability and pricing from reputable distributors. This component has historically been available at distributors including Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and New Advantage Corporation, among others. However, to get current stock levels, pricing information, and alternative suppliers, visiting findchips.com is advisable. The site also provides a platform to compare other Network Interfaces/Telecommunication Circuits that may be suitable alternatives to the LAN8710AI-EZK, from Microchip Technology Inc or from other manufacturers.

Compare pricing for LAN8710AI-EZK and other Network Interfaces / Telecommunication Circuits at findchips.com