LAN8710AI-EZK-TR by Microchip Technology Inc

Overview of LAN8710AI-EZK-TR by Microchip Technology Inc.

The LAN8710AI-EZK-TR is an Ethernet transceiver designed for data rates up to 100 Mbps and supports Ethernet standards IEEE 802.3 and IEEE 802.3u. This component operates within a supply voltage range of 1.6V to 3.6V, integrates seamlessly via MII and RMII interfaces, and is housed in a compact 32-pin QFN package, measuring 5 x 5 mm with a height of 0.90 mm. The part’s detailed attributes such as its Moisture Sensitivity Level (MSL) 3 and industrial grade operating temperature range from -40 °C to 85 °C make it suitable for robust applications. It is RoHS compliant, emphasizing its suitability for environmentally-sensitive uses where reduction of hazardous substances is paramount.

Industry Applications for LAN8710AI-EZK-TR

The LAN8710AI-EZK-TR‘s technical properties and its Network Interfaces classification make it a possible candidate for use in various industries. While its applications are broad, here are a few sector examples where it might be potentially useful:

  • Industrial Automation: Proliferating the Internet of Things (IoT) within industrial environments could considerably benefit from devices like the LAN8710AI-EZK-TR. The device’s robust operating temperature range and its ability to interface with industrial controls through MII/RMII interfaces might support communications within automated production lines, potentially communicating sensor data or facilitating machine-to-machine interactions.
  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and other connected home entertainment systems could utilize this Ethernet transceiver for network connectivity. The high data transfer rate and small form factor make it ideal for integration into consumer electronics where space is limited, and performance is critical.
  • Telecommunications: With its compliance to IEEE standards essential for network communications, the part could potentially be integrated into networking equipment such as routers, switches, and network interface cards facilitating connectivity in home, office, or data center environments.

Note: The potential industry applications mentioned here are conceptual/illustrative and must be validated by engineering and design teams depending on the specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider of microcontroller and analog semiconductors, offering development tools and providing low-risk product development with lower total system costs and faster time to market. They are known for their diverse product applications and systems. In the Network Interfaces subcategory of telecommunication circuits, Microchip Technology Inc. offers various solutions, including Ethernet transceivers like the LAN8710AI-EZK-TR, which exemplifies their commitment to innovation and utility in networking technology sectors.

Where to Find LAN8710AI-EZK-TR by Microchip Technology Inc

For those looking to procure the LAN8710AI-EZK-TR, I recommend checking availability and pricing on findchips.com. This site provides up-to-date inventory information from several distributors. Historically, distributors like Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics have carried this part. Remember, stock levels and pricing can vary, so it is crucial to verify current availability through the findchips.com platform.

Compare pricing for LAN8710AI-EZK-TR and other Network Interfaces / Telecommunication Circuits at findchips.com