LAN8720AI-CP-ABC by Microchip Technology Inc

Overview of LAN8720AI-CP-ABC by Microchip Technology Inc.

The LAN8720AI-CP-ABC is an Ethernet transceiver that operates at a data rate of 100 Mbps, designed to function optimally in challenging environments with an operating temperature range from -40°C to 85°C. This component adheres to IEEE standards 802.3 and 802.3U, ensuring compatibility with prevalent Ethernet networking protocols. It operates using an RMII interface and has a compact QFN (Quad Flat No-lead) package style comprising 24 pins, making it suitable for space-constrained applications.

The supply voltage for the LAN8720AI-CP-ABC ranges from 1.62V to 3.6V, with a nominal supply voltage of 3.3V. The part features a maximum supply current of 54 mA, ensuring efficient power management. Being RoHS compliant, it meets environmental regulations regarding hazardous substances. The component has been active in the market since its introduction on June 24, 2016, and continues to be a relevant choice for industrial applications. As of the current writing, the factory lead time is estimated at 6 weeks.

Industry Applications for LAN8720AI-CP-ABC

The LAN8720AI-CP-ABC might serve a variety of applications across multiple industries. Below are potential use cases where this Ethernet transceiver could be employed:

  • Industrial Automation: The LAN8720AI-CP-ABC could potentially be used in industrial control systems that require robust communication capabilities under extreme conditions. Devices such as programmable logic controllers (PLCs) and remote terminal units (RTUs) may integrate this transceiver for reliable network communication.
  • Smart Cities: In smart city applications, the Ethernet transceiver might be implemented in various connected devices, including traffic management systems, environmental sensors, and smart lighting solutions. The ability to operate in wide temperature ranges makes the LAN8720AI-CP-ABC suitable for outdoor applications where environmental factors are a consideration.
  • Consumer Electronics: The part could potentially be utilized in home automation products, such as smart home hubs, security cameras, and connected appliances. The 100 Mbps data rate allows for efficient data transfer in consumer devices that require stable network connections.
  • Transportation and Logistics: The LAN8720AI-CP-ABC might be applicable in automated logistic systems or vehicle monitoring applications where Ethernet communication is essential for real-time data exchange and system integration. It could be used in onboard systems to enable connectivity and data acquisition.
  • Aerospace and Defense: If used in military-grade or aerospace applications, the transceiver could potentially function in satellite communication systems or in avionic systems where reliable data transmission is critical. However, engineers should verify if the product meets specific military standards before deployment.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to adhere to relevant industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company offers a broad portfolio of products that cater to various applications, including those in the Network Interfaces subcategory of Telecommunication Circuits. Their expertise in Ethernet technology is exemplified in products like the LAN8720AI-CP-ABC, which supports industrial Ethernet standards.

Microchip also manufactures a variety of similar components, such as the LAN8740A and LAN8721, both of which serve as Ethernet transceivers with different specifications and features. These products are aligned with industry standards and aim to support robust communication in electronic devices across numerous applications.

Where to Find LAN8720AI-CP-ABC by Microchip Technology Inc.

LAN8720AI-CP-ABC, it is advisable to research purchasing options via findchips.com. This resource links to various Network Interfaces, including potential alternatives from Microchip Technology Inc. and other manufacturers. Historically, this part has been available at several distributors, such as:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Avnet Silica

However, stock levels and pricing may vary, so it is crucial to refer to findchips.com for the most up-to-date information regarding availability.

Compare pricing for LAN8720AI-CP-ABC and other Network Interfaces / Telecommunication Circuits at findchips.com