Overview of LAN8740AI-EN-TR by Microchip Technology Inc.
The LAN8740AI-EN-TR manufactured by Microchip Technology Inc. is a small footprint MII/RMII 10/100 energy efficient Ethernet transceiver. This integrated circuit (IC) is built to handle Ethernet communication with a data rate capability of up to 100 Mbps. The component is encapsulated in a 32-pin HVQCCN (Highly Thermally Enhanced Very Thin Quad Flat No Lead Package) that measures just 5mm x 5mm, which suits applications requiring high-density integration on system boards.
The part is currently active and compliant with RoHS, suggesting it follows restrictions on the use of hazardous substances in electronic equipment. Its packaging is plastic/epoxy with a matte tin terminal finish, ensuring durability and ease of soldering under a maximum reflow temperature of 260°C. Notably, the Network Interfaces subcategory of Telecommunication Circuits, to which this IC belongs, emphasizes its role in facilitating communications across networks. The factory lead time to procure the part is currently listed as 53 weeks and 4 days as of this writing.
Industry Applications for LAN8740AI-EN-TR
The LAN8740AI-EN-TR can potentially be utilized in various industry applications where robust and energy-efficient network communication technology is vital. Below are some industry sectors and specific uses where this component might find utility, keeping in mind that these potential applications require further verification by engineering teams:
- Industrial Automation: In factory automation systems or process control units, this Ethernet transceiver could be potentially utilized for machine-to-machine communication, enhancing real-time data transfer and system reliability.
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and home theatre systems could efficiently leverage the high-speed Ethernet connectivity provided by this IC to enable enhanced streaming and gameplay experiences.
- Smart Cities: For infrastructure elements like traffic control systems and public Wi-Fi networks, the LAN8740AI-EN-TR could contribute to improved data exchange rates and reliability, supporting the busy networks that are typical in urban environments.
- Telecommunications: Networking equipment such as routers and switches, which are integral to data management and transmission in telecom operations, could benefit from the integration of this energy-efficient and high-performance Ethernet transceiver.
Note that the mentioned potential applications for the LAN8740AI-EN-TR are conceptual and would require detailed analysis by specialized design teams to ensure suitability and compliance with industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent developer and manufacturer specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their commitment to product longevity, quality, and technical support has established them as a reliable partner in various electronics sectors. In the realm of Network Interfaces, Microchip provides a comprehensive portfolio, including products like the LAN8740AI-EN-TR, designed for precise data communication tasks, thereby bolstering telecommunications infrastructure. Their consistent innovation in Ethernet solutions is key to supporting advanced applications across multiple industries.
Where to Find LAN8740AI-EN-TR by Microchip Technology Inc
To source the LAN8740AI-EN-TR, a prospective buyer should consider exploring FindChips.com. For alternate parts in the Network Interfaces category, using this platform can also be highly beneficial. The part has been historically available at various distributors including Win Source Electronics, Master Electronics, Future Electronics, and Mouser Electronics. However, to check current stock levels and to obtain the best pricing information, visiting FindChips is recommended.