Overview of LAN9221I-ABZJ by Microchip Technology Inc.
The LAN9221I-ABZJ is a high-performance, single-channel Local Area Network (LAN) controller designed for embedded applications requiring network connectivity. This integrated circuit is packaged in a QFN-56 (Quad Flat No-leads) package, making it suitable for compact size-intensive applications. It supports Ethernet communication up to 100 Mbps, covering a wide operating temperature range of -40 to 85 degrees Celsius, making it an ideal choice for harsh environment operations.
Some of the key attributes include an 8-bit address bus width, support for NRZ and NRZI data encoding/decoding methods, up to 12.5 MBps max data transfer rate, and Ethernet communication protocols such as ASYNC and SYNC, BYTE. The device is also equipped with an on-chip data RAM of 16384 words and an external data bus width of 16, enhancing its processing capability for network data handling. This component adheres to industrial quality standards, evidenced by its compliance with RoHS, REACH, and ECCN EAR99. Noteworthy is its moisture sensitivity level of 3, positioning it for reliable deployment in varying environmental conditions. At present, according to its listed attributes, the factory lead time for this component is 7 weeks.
Industry Applications for LAN9221I-ABZJ
The LAN9221I-ABZJ potentially suits a variety of industry applications where robust network communication and data integrity are vital. Below are some potential industry applications, all of which require further analysis and verification by engineering and design teams to ensure they fit specific requirements and standards:
- Industrial Automation: This component could potentially be used in the development of communication modules for industrial machines and automation systems that require reliable network interfaces to manage and monitor operations remotely.
- Consumer Electronics: In consumer electronics, specifically in home networking equipment like routers and smart home devices, the LAN9221I-ABZJ could facilitate fast and effective Ethernet communication, improving device interconnectivity within smart homes.
- Telecommunications: For telecommunications equipment, where consistent and quick data transmission is crucial, this controller might be integrated into network switches, routers, and other networking gear used in data centers or network operation centers.
- Computing and Data Storage: It could likewise support high-speed LAN connections in servers and storage devices which are fundamental in cloud computing infrastructure, facilitating data transfers across networked resources efficiently.
Note that these potential applications are illustrative, emphasizing the component’s applicability in scenarios that value streamlined, high-speed network communication. Users should undertake a thorough validation process to ensure compliance with specific operational standards and industry-specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent leader in the field of semiconductor design and manufacturing, notably known for its broad portfolio in the Serial IO/Communication Controllers and Microcontrollers & Processors categories. The company offers a wide range of integrated circuits that cater to diverse market needs, enhancing electronic applications across various sectors with innovative, reliable, and efficient solutions.
The LAN9221I-ABZJ is just one example of Microchip’s expertise in creating high-quality communication controllers. Their products are characterized by their adaptability to challenging environments, long-term reliability, and compliance with current technological standards, making them preferable choices for developers seeking to build sophisticated electronic systems.
Where to Find LAN9221I-ABZJ by Microchip Technology Inc
Purchasing the LAN9221I-ABZJ is streamlined through the use of platforms like findchips.com. This site not only provides up-to-date stock levels and pricing but also offers a comprehensive look at available inventory across multiple distributors. Historically, this part has been available at distributors including Mouser Electronics, DigiKey, and Farnell among others. However, for the most current availability and competitive pricing, it is advised to check findchips.com. This platform facilitates comparisons with other Serial IO/Communication Controllers from Microchip Technology Inc or alternatives from other manufacturers.