Overview of LAN9512-JZX by Microchip Technology Inc.
The LAN9512-JZX is a serial communication controller designed to meet the demands of modern electronic applications. It supports a data transfer rate of 480 Mbps and is compliant with USB 2.0 standards, making it suitable for high-speed connections. The part is housed in a QFN-64 package, characterized by its compact dimensions of 9 mm x 9 mm, and features a low-profile design that is beneficial for space-constrained applications.
This controller operates on a supply voltage range from 3 V to a maximum of 3.6 V, nominally at 3.3 V, and integrates various features for communication protocols including both asynchronous modes and Ethernet protocols as defined by IEEE standards (IEEE 802.3 and IEEE 802.3U). It has a maximum clock frequency of 25 MHz, which is adequate for many communication tasks without incurring significant power draw.
Being RoHS compliant, the LAN9512-JZX adheres to environmental regulations, making it suitable for use in modern, eco-friendly designs. The part has an active life cycle status, indicating ongoing availability for design cycles. One significant feature is its support for low power modes, enhancing its utility in battery-operated devices or power-sensitive applications.
On the technical side, it boasts 64 terminals and includes boundary scan capabilities and multiple input/output lines, which could facilitate troubleshooting and testing during the development process. The peak reflow temperature for soldering is set at 260 °C, ensuring compatibility with standard surface mount soldering processes, which is a common practice in electronic manufacturing.
Industry Applications for LAN9512-JZX
The LAN9512-JZX might find potential applications in a variety of industries. Here are some examples of how this component could be utilized:
- Internet of Things (IoT): The LAN9512-JZX could be integrated into IoT devices where reliable serial communication is required. These devices might include smart home applications, environmental sensors, or smart agricultural technology, where efficient data transfer is crucial for functionality.
- Industrial Automation: In industrial settings, the controller could work in devices that require Ethernet connectivity for machine-to-machine communication. Applications such as programmable logic controllers (PLCs) or factory automation systems might utilize this part to enhance communication speeds and reliability.
- Consumer Electronics: The LAN9512-JZX could potentially be used in consumer electronic devices such as digital cameras, gaming consoles, or set-top boxes, where USB connectivity is essential for high-speed data transfer.
- Telecommunications: This part might support network devices such as routers or switches that depend on robust serial communication for managing data traffic. The operational speed and Ethernet protocol support makes it a candidate for such applications.
- Robotics and Drones: The compact nature of the LAN9512-JZX means it could potentially be utilized in small robotic systems or drones, where wireless communication and efficient data handling are essential for operation. Communications between various sensors and controllers could be effectively managed.
It should be noted that these potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. specializes in providing a broad range of electronics solutions, including microcontrollers, memory, analog, and interface products. In the realm of Serial IO/Communication Controllers, the LAN9512-JZX exemplifies their commitment to developing high-performance, reliable components. Microchip’s serial communication controllers are designed with the latest technologies to ensure effective and efficient data transfer protocols, including USB and Ethernet standards.
In addition to the LAN9512-JZX, Microchip offers various similar parts that provide similar functionalities, catering to diverse application needs spanning multiple industries. Their extensive product catalog reflects a focus on innovation and quality assurance, making them a key player in the electronics manufacturing sector.
Research Price and Stock for LAN9512-JZX by Microchip Technology Inc on Findchips.com
For those considering the LAN9512-JZX for their projects, it is advisable to research current stock and pricing on Findchips. This platform not only provides pricing but also availability across multiple distributors, ensuring you have access to necessary purchasing information.
This part has historically been available from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, current stock should be verified directly on Findchips, as availability can vary widely based on demand and supply chain factors.