Overview of LAN9512I-JZX by Microchip Technology Inc.
The LAN9512I-JZX is a serial communication controller designed for high-speed data transfer applications. This part features a data transfer rate of up to 480 M bps and operates as a USB 2.0 to 10/100 Ethernet bridge. The device is housed in a QFN-64 package, ensuring a compact form factor that is suitable for various applications where space is limited. The LAN9512I-JZX complies with RoHS standards, making it a reliable choice for environmentally conscious designs.
With a supply voltage range of 3V to 3.6V, the LAN9512I-JZX is engineered to operate efficiently across a wide range of conditions. The component is rated for industrial temperature applications, with an operational temperature range from -40°C to 85°C. As part of the Microchip’s product offering, this part supports various communication protocols such as Async, Bit, Sync, Byte, and HDLC, which enhances its versatility in different application environments.
This part is classified under the subcategory of Serial IO/Communication Controllers within Microcontrollers and Processors, aimed at facilitating seamless serial communication in various electronic devices. Currently, the factory lead time for this part is approximately 7 weeks, making planning for procurement essential for ongoing projects.
Industry Applications for LAN9512I-JZX
The LAN9512I-JZX might find applications in several industries due to its capabilities and features. Some potential industry applications include:
- Internet of Things (IoT): The LAN9512I-JZX could be used in IoT devices where seamless connectivity between USB interfaces and Ethernet networks is crucial. Its ability to function in low power modes might be advantageous in battery-operated devices.
- Industrial Automation: In industrial control systems, the LAN9512I-JZX may serve as a bridge for communication between various peripherals and control units, potentially facilitating real-time monitoring and control applications. Its operational temperature range supports functionality in harsh environments, which is common in industrial settings.
- Smart Cities: The part might be utilized in smart city applications, such as traffic management systems, where data from various sensors needs to be aggregated and transmitted over Ethernet networks. The communication protocols it supports could enhance interoperability between different systems.
- Telecommunications: The LAN9512I-JZX might be applicable in telecommunications equipment for routing data from USB interfaces to Ethernet connections, ensuring high-speed data transmission. Its compliance with industry standards could make it a potential candidate for future-proof designs.
- Robotics and Drones: In robotic systems and drones, the LAN9512I-JZX could facilitate communication between various modules, supporting functionalities such as telemetry and control. The compact size and robust performance specifications might make it a valuable addition to these systems.
These potential industry applications are conceptual and illustrative. It is essential for engineering and design teams to analyze and verify adherence to industry standards and specific application requirements before implementation.
About Microchip Technology Inc.
Microchip Technology Inc. is recognized in the field of semiconductor solutions, particularly in the area of microcontrollers and processors. Through its extensive product portfolio, Microchip has developed a range of serial IO/communication controllers that facilitate efficient data transfer across various embedded systems. The LAN9512I-JZX is among these offerings, representing the company’s commitment to providing reliable, efficient, and versatile components for diverse applications.
Microchip also offers several similar parts within their lineup, catering to specific needs within the realm of communication controllers. These components share common features such as low power consumption, compact packaging, and compliance with industry standards, making them suitable for integration into a variety of electronic designs.
Research Price and Stock for LAN9512I-JZX by Microchip Technology Inc. on Findchips.com
For those interested in the LAN9512I-JZX, it is advisable to research current pricing and stock levels on Findchips.com. This component is categorized under Serial IO/Communication Controllers, which could also help you identify alternative parts offered by Microchip Technology Inc. or other manufacturers.
This part has historically been available from several distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
However, current stock levels may vary, and it is recommended to check Findchips for the most up-to-date availability and pricing information.