Overview of LAN9514-JZX-TR by Microchip Technology Inc.
The LAN9514-JZX-TR serves as a USB-Ethernet controller specifically designed to operate within a temperature range of 0 to 70 degrees Celsius. This component belongs to the electronic parts subcategory of Serial IO/Communication Controllers under the broader category of Microcontrollers and Processors. Manufactured by Microchip Technology Inc, the LAN9514-JZX-TR integrates the capabilities for effective serial communication, potentially making it suitable for various applications where USB and Ethernet connectivity is vital.
This part features a maximum clock frequency of 25 MHz and supports asynchronous communication protocols, including both bit and Ethernet communication. It is capable of transferring data at rates up to 60 MBps, which may be beneficial for applications requiring significant data throughput. The LAN9514-JZX-TR’s package measures 9 mm x 9 mm with a very thin profile, making it a compact solution for designs with space constraints.
Additionally, the component adheres to several compliance standards, such as ROHS and REACH compliance, ensuring it meets environmental regulations. The product is classified as active in its lifecycle, indicating that it is currently being produced and available for procurement. Notably, it includes boundary scan capabilities, which could assist in debugging and ensuring connection integrity during development.
As of this writing, the factory lead time for LAN9514-JZX-TR is approximately 7 weeks, which is an important factor to consider for planning and supply chain management. Its low power mode is another valuable feature, which might enhance its application in power-sensitive environments.
Industry Applications for LAN9514-JZX-TR
The LAN9514-JZX-TR could find application across several industries, particularly where USB and Ethernet functionalities are crucial. Here are some potential industry applications:
- Internet of Things (IoT): The LAN9514-JZX-TR might be used in IoT devices needing reliable Ethernet connectivity and USB interfacing. For instance, smart home devices such as connected cameras or smart thermostats could leverage this chip to communicate with central servers or local hubs.
- Industrial Automation: In an industrial setup, this controller could potentially be integrated into monitoring systems or robotic arms that require communication with a central processing unit or data gathering point. The high data transfer rate could support real-time data operations, enhancing efficiency and control.
- Consumer Electronics: This component might also be utilized in various consumer electronics that require connectivity, such as smart TVs or interactive displays. The ability to handle asynchronous communication protocols could facilitate seamless connections to streaming services or other media sources.
- Smart Cities: The LAN9514-JZX-TR could be employed in infrastructure projects where devices need to network efficiently, such as in traffic management systems or environmental sensors. Given its compliance with various environmental regulations, it could be an appropriate choice for these applications.
- Telecommunications: In telecom applications, this controller might help manage data connections in devices like routers or modems, facilitating fast data transfer and reliable communications.
It is important to note that the aforementioned applications are only conceptual and illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the field of microcontrollers and processors, specifically excelling in the production of Serial IO/Communication Controllers. The company offers a varied line of components targeting different applications, including networking, industrial, automotive, and consumer electronics. The LAN9514-JZX-TR is part of their extensive portfolio, which includes many other controllers designed for similar purposes.
Microchip’s commitment to quality and compliance with international standards, coupled with their attention to environmental factors, sets them apart in the semiconductor sector. Other similar parts that they manufacture include various USB and Ethernet controllers that cater to diverse application needs, thereby enabling designers to select components that best fit their project requirements.
Where to Find LAN9514-JZX-TR by Microchip Technology Inc.
Historical distributors that have made this part available include:
- Win Source Electronics
- Master Electronics
- Avnet Americas
- Mouser Electronics
However, it is essential to verify current stock levels and pricing through findchips.com, as availability may vary over time.