LAN9514I-JZX by Microchip Technology Inc

Overview of LAN9514I-JZX by Microchip Technology Inc.

The LAN9514I-JZX, manufactured by Microchip Technology Inc., is a USB hub/Ethernet controller that incorporates both a high-speed USB 2.0 hub with a 10/100 Ethernet controller. This component is packaged in a QFN-64 format, supporting standards IEEE 802.3 and IEEE 802.3u. It operates within a supply voltage range of 3V to 3.6V, adhering to RoHS compliance.

This device is designed for applications requiring integrated connectivity solutions, providing an efficient way to expand USB connectivity and network access simultaneously. It supports a data transfer rate of up to 480 Mbps for USB 2.0 and 100 Mbps for Ethernet, making it suitable for a wide range of data-intensive applications. The LAN9514I-JZX is highlighted for its compatibility with USB and support for asynchronous and synchronous communication protocols, underscored by a maximum clock frequency of 25 MHz. Furthermore, it is equipped with boundary scan technology, operates within an industrial temperature range of -40°C to 85°C, and has moisture sensitivity Level 1, denoting its robustness for various operational environments.

Industry Applications for LAN9514I-JZX

The LAN9514I-JZX can potentially serve a broad spectrum of applications across multiple industries due to its versatile connectivity functionalities. While the selection of an electronic part like LAN9514I-JZX for a specific application involves thorough analysis and verification by engineering teams, the following are some conceptual industry applications where this part might be considered useful:

  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and multi-function printers could potentially incorporate the LAN9514I-JZX for expanded USB connectivity and network access, leveraging its high-speed data transfer capabilities and Ethernet integration.
  • Computing and Data Storage: Used within computers, laptops, and NAS systems, the LAN9514I-JZX might be utilized to provide additional USB ports and Ethernet connectivity, ideal for devices with limited onboard I/O options.
  • Industrial Automation: The LAN9514I-JZX could potentially be integrated into industrial control systems, providing interface options for sensor networks, data acquisition units, and control panels through USB and Ethernet connections.
  • Telecommunications: Networking equipment, such as routers and modem units, might use the LAN9514I-JZX for implementing USB-based management interfaces or extending Ethernet-based network configurations.

These potential industry applications are illustrative and would necessitate detailed examination by design and engineering teams to ensure compatibility and adherence to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their expansive product range covers various categories, with a strong emphasis on Microcontrollers and Processors, which includes an extensive lineup of Serial IO/Communication Controllers. The LAN9514I-JZX is part of this broad category, demonstrating Microchip’s commitment to innovation in integrated communication solutions. Microchip is known for its holistic approach, offering devices that cater to a myriad of applications, from simple consumer electronics to complex automotive systems.

Where to Find LAN9514I-JZX by Microchip Technology Inc

For those looking to procure the LAN9514I-JZX, our platform findchips.com offers comprehensive and up-to-date inventory information from a variety of distributors. While historically the part has been available through distributors such as Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics, it’s crucial to check on findchips.com for current stock levels, pricing, and potential alternative parts. Additionally, those seeking alternate solutions within the Serial IO/Communication Controllers subcategory can explore a wide range of options offered by Microchip Technology Inc. or other manufacturers to find the perfect fit for their application needs.

Compare pricing for LAN9514I-JZX and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com