Overview of LBB127P by Littelfuse Inc.
The LBB127P by Littelfuse Inc. is a Transistor Output Solid State Relay (SSR), configured as a Dual 1-Form-B OptoMOS in a Flatpack/Tube format. This part is specifically categorized within Solid State Relays, part of the broader category of Optoelectronics. The LBB127P offers SPST-NC (Single Pole Single Throw, Normally Closed) functionality, supporting a maximum load current of 200mA and a voltage range from 0V to 250V, which is quite suitable for various switching purposes in electronic circuits.
The component is noted for several key attributes including having an isolation voltage maximum of 3750V, control current of 0.005A, and control voltage of 0.9V. It features separate, dual-channel configuration which allows for flexible and independent control of two channels. Manufactured by Littelfuse, a known entity in the industry, the LBB127P adheres to high standards of quality and performance. Its package type is designed for surface mount technology, facilitating easier assembly and integration into PCBs. Additionally, recognized by UL and compliant with ROHS and REACH, the LBB127P ensures reliability and safety for a diverse range of applications.
Industry Applications for LBB127P
The LBB127P’s attributes suit it for various applications across multiple industries. Here are potential uses in selected sectors:
- Energy and Power Systems: The high isolation voltage and dual-channel configuration of LBB127P can potentially be advantageous in energy distribution systems where electrical isolation is critical to protect control circuits against high voltages. However, if used in such an environment, thorough verification of its capacity and safety under actual operating conditions would be essential.
- Transportation and Logistics: In transportation systems, especially in rail and mass transit signaling equipment, the LBB127P might offer utility in low-power switching applications. The robust operating temperature range makes it suitable for outdoor environments, potentially subject to extreme conditions.
- Renewable Energy: In renewable energy systems, such as solar panels or wind turbines, the SSR’s ability to handle frequent switching with minimal wear and tear could make it a useful choice for handling arrays of photovoltaic cells or small-scale turbine control. Its dual-channel feature allows for more complex control schemes, potentially enhancing system efficiency.
It’s important to note that these potential industry applications are only conceptual/illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to strict industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is an established name in the field of circuit protection, power control, and sensing technologies. The company has a profound footprint in the area of Solid State Relays, with a broad portfolio that includes a variety of optoelectronic devices. Littelfuse focuses on providing components that increase safety, durability, and efficiency of electronic systems in various industries. The LBB127P is a testament to Littelfuse’s commitment to quality and innovation. This part reflects their expertise in developing products that meet complex electronic requirements and stringent standards.
Where to Find LBB127P by Littelfuse Inc
To procure the LBB127P by Littelfuse, it is recommended to browse findchips.com where you can find detailed inventory levels and pricing from various distributors. Historically, distributors such as DigiKey and Newark have carried this part. However, current availability, pricing, and shipping details should be verified through Findchips to ensure the information is up-to-date. Additionally, Findchips can be used to search for alternate parts to Solid State Relays offered by Littelfuse Inc or other manufacturers, extending options for procurement and application flexibility.