LBEE5HY1MW-230 by Murata Manufacturing Co Ltd

Overview of LBEE5HY1MW-230 by Murata Manufacturing Co Ltd.

The LBEE5HY1MW-230 by Murata Manufacturing Co Ltd is a telecommunications circuit characterized as a 1-Function module with a package of 72 terminals. This sophisticated component integrates WiFi and Bluetooth RF functionalities, making it a versatile solution for wireless communication. Established as a Radio-Frequency Transmit-Receive Module (TXRX MODULE) with Bluetooth Smart Ready capability, this Surface Mount Device (SMD) stands out for its compliance with RoHS. Its specifications mention a nominal supply voltage of 3.3V and an operational temperature range from -30 °C to 85 °C, accommodating a wide array of environmental conditions.

With dimensions of 7.9 mm in length and 7.3 mm in width, and a seated height of 1.1 mm, LBEE5HY1MW-230 is designed for compact applications. This small footprint allows integration into a variety of products without significantly impacting the overall size. The module’s moisture sensitivity level (MSL) is specified as level 3, indicating that it has a moderate level of moisture sensitivity and requires standard care during handling and assembly to prevent damage. Its telecom IC type positions it within the broader category of Other Telecom ICs, which includes a diverse range of components used in telecommunication applications.

Industry Applications for LBEE5HY1MW-230

The LBEE5HY1MW-230 is potentially applicable in various industries, leveraging its integrated WiFi and Bluetooth capabilities to facilitate wireless communication. While its listed possible applications include Healthcare and Telecommunications sectors, there are multiple other fields where this part might find utility. The following industry applications represent conceptual use cases that should be further analyzed and verified by engineering and design teams for specific requirements:

  • Consumer Electronics: This part could potentially be integrated into smart home devices such as security systems, thermostats, and smart speakers, where WiFi and Bluetooth functionalities are essential for wireless connectivity and control.
  • Industrial Automation: In the realm of industrial automation, LBEE5HY1MW-230 might enable wireless communication between machinery and control systems, particularly in scenarios requiring low energy Bluetooth connections for sensor data collection and dissemination.
  • Wearable Devices: The compact size and low energy consumption make it a viable option for wearable technologies, including fitness trackers and smart watches, facilitating the exchange of data between the device and smartphones or tablets.

These potential industry applications are illustrative and underscore the diverse functionality of the LBEE5HY1MW-230. It’s worth noting that these use cases require thorough assessment to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components that offers a vast range of products with a particular strength in the field of telecommunications circuits, including a variety of Other Telecom ICs. Their extensive catalog covers components needed for almost every conceivable electronic application, with LBEE5HY1MW-230 representing just one example of their commitment to innovation in telecommunications technology. Murata is renowned for producing high-quality, reliable components that serve as the backbone for modern electronic systems. Their offerings extend beyond telecom ICs to capacitors, resistors, sensors, and more, making them a go-to source for electronic parts across the industry.

Where to Find LBEE5HY1MW-230 by Murata Manufacturing Co Ltd

To source the LBEE5HY1MW-230, prospective buyers are encouraged to utilize findchips.com for the most up-to-date information on availability and pricing. On FindChips, users can compare pricing and stock levels from a range of distributors, ensuring they find the best option for their procurement needs. Historically, this part has been available from distributors such as Symmetry Electronics, New Advantage Corporation, Avnet Asia, and Avnet Americas. However, stock levels and distributors change, so it is essential to check findchips.com for the current listings. For those seeking alternatives or components with similar functionalities, the Other Telecom ICs category offers a selection of options that could meet the required specifications.

Compare pricing for LBEE5HY1MW-230 and other Other Telecom ICs / Telecommunication Circuits at findchips.com