Overview of LC03-6.TBT by Semtech Corporation
The LC03-6.TBT is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage spikes and surges. It is capable of handling up to 2000 watts of non-repetitive peak reverse power and has a breakdown voltage, Vbr, of 6.8 volts. The clamping voltage maximum, Vc, is rated at 20 volts. This part is configured as a unidirectional device with a single diode element made from silicon.
This TVS diode comes in a small outline integrated circuit (SOIC) package with 8 pins, specifically the R-PDSO-G8 package, which is beneficial for applications with limited space. It operates efficiently within a wide temperature range, from -55 °C to 125 °C, making it suitable for various environmental conditions. Additionally, the LC03-6.TBT is ROHS compliant, ensuring it meets environmental sustainability standards.
As of the current writing, the factory lead time for this part is approximately 13 weeks. This component signifies high reliability, making it a strong candidate for applications where system integrity is paramount.
Industry Applications for LC03-6.TBT
Given the characteristics and attributes of the LC03-6.TBT, several industries could potentially benefit from its use. Below are possible applications across different sectors:
- Consumer Electronics: This part might be ideal for consumer devices such as smartphones, tablets, or home appliances where overvoltage protection is critical. The compact SOIC package allows for integration in space-constrained designs.
- Telecommunications: Within communication systems, the LC03-6.TBT could serve in protecting network devices, routers, or modems from voltage transients that may arise from lightning strikes or electrical faults.
- Automotive Applications: Although the automotive qualification standards are not explicitly listed in the part attributes, devices like this TVS diode could potentially be utilized in automotive electronics, particularly in circuits that require voltage spike protection, such as in control units or sensor systems.
- Industrial Automation: The reliability and robust nature of the LC03-6.TBT might make it suitable for industrial control systems, where voltage transients can occur due to inductive loads or switching operations.
- Robotics and Drones: In robotics and drone technology, where electronic components can be subject to various electrical stresses, the use of the TVS diode could help safeguard sensitive circuits from damaging voltage spikes.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a global supplier of analog and mixed-signal semiconductor products, with a significant focus on transient voltage suppressors among other diodes. The LC03-6.TBT is one such example from a range of products designed to manage voltage protection effectively. Semtech has a commitment to developing high-performance components that support a wide array of applications, including telecommunications, industrial automation, and consumer electronics.
In addition to the LC03-6.TBT, Semtech produces various similar parts in the transient suppressor category that meet different voltage and power requirements, all aimed at offering reliable protection solutions across electronic applications.
Research Price and Stock for LC03-6.TBT by Semtech Corporation on Findchips.com
For those interested in acquiring the LC03-6.TBT, it is advisable to check the stock and pricing on Findchips.com. This resource provides comprehensive information on availability and can help you explore similar parts in the Transient Suppressors category.
The part has historically been available through numerous distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Chip-Germany GmbH
- Velocity Electronics
However, availability may vary, and it is essential to check Findchips for current stock levels and pricing.