LC03-6R2G by onsemi

Overview of LC03-6R2G by onsemi

The LC03-6R2G is a transient voltage suppressor diode featuring bidirectional clamping characteristics designed for electrostatic discharge (ESD) protection. It comes in a SOIC-8 narrow body format with an 8-pin configuration. This diode from onsemi is characterized by a clamping voltage maximum of 20V, an operating voltage of 6.8V, and power dissipation capability up to 2KW. This part is particularly noted for its low capacitance, marked at 16pF, making it suitable for high-frequency applications where signal integrity is crucial. Additionally, it is described with characteristics such as a breakdown voltage minimum of 6.8 V and the ability to handle a maximum non-repetitive peak reverse power of 2000 W. Another notable aspect is its compliance with REACH, RoHS, and it being lead-free (Pbfree). The product also offers robust environmental endurance shown by its operating temperature range from -55 °C to 150 °C.

As per the current data, the factory lead time for this product is approximately four weeks. Crafted using avalanche technology, this component is a testament to the onsemi’s dedication to producing dependable and efficient Transient Suppressors.

Industry Applications for LC03-6R2G

Due to its robust design and capabilities, the LC03-6R2G from onsemi could potentially serve various essential roles across multiple industries. Note that these examples require validation by specific industry standards and should be further analyzed by engineering teams for suitability:

  • Consumer Electronics: Potentially ideal for protecting sophisticated consumer electronics such as smartphones, tablets, and laptops from voltage spikes. The low capacitance attribute might help in preserving signal integrity in these high-speed devices.
  • Computing and Data Storage: Could possibly be used to safeguard critical components in data centers and personal computers where consistent data integrity and protection against electrical transients are crucial.
  • Telecommunications: This diode might serve in protecting infrastructure equipment from surge events, ensuring reliability and operational integrity in communication systems.
  • Industrial Automation: Possibly useful in the automation industry to protect sensitive control equipment from voltage transients potentially caused by large machinery or unstable power supply systems.

Note: These industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent leader in the semiconductor industry, specializing in energy-efficient innovations. Known for their robust portfolio of Transient Suppressors alongside other semiconductor products, onsemi focuses on essential sectors such as automotive, industrial, consumer, and telecommunications among others. In the domain of diodes, specifically transient suppressors like the LC03-6R2G, onsemi has established a reputation for providing products that enhance system reliability by protecting sensitive electronic equipment from voltage spikes and surges. Their components are distinguished by dependable performance, backed by continuous research and development.

Where to Find LC03-6R2G by onsemi

For individuals looking to purchase the LC03-6R2G, it is recommended to start your search on findchips.com. Our platform allows you to easily research pricing and availability from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey. However, current stock levels and pricing should be checked directly at findchips.com, where you can also explore alternative Transient Suppressors that might be available from onsemi or other manufacturers.

Compare pricing for LC03-6R2G and other Transient Suppressors / Diodes at findchips.com