LC709204FXE-01TBG by onsemi

Overview of LC709204FXE-01TBG by onsemi

The LC709204FXE-01TBG by onsemi is a battery fuel gauge designed for single-cell Lithium-Ion or Lithium-Polymer batteries. This specific gauge falls under the Power Management Circuits subcategory, emphasizing its role in handling the power requirements and status reporting of batteries. The device operates at an extremely low power consumption of 2 µA, making it ideal for portable applications where battery life preservation is critical.

The gauge is packaged in a 12-terminal very thin profile fine pitch ball grid array (WLCSP-12), measuring just 1.91 mm in length and 1.48 mm in width, with a seated height of a mere 0.51 mm. Optimized for industrial temperatures ranging from -40 °C to 85 °C, the LC709204FXE-01TBG can withstand harsh environments. The device operates on a nominal supply voltage of 4 V, with a maximum supply voltage of 5 V and a minimum of 2.5 V. It is notably characterized by its high moisture sensitivity level (MSL 1), ensuring robust performance even in moisture-rich scenarios.

Also of note is the part’s compliance with standards such as RoHS (Pb-free Code: Yes) and REACH, signifying its adherence to current environmental safety standards. The part’s classification under EAR99 for ECCN and HTS code 8542.39.00.01 further reflects its regulatory status for international trade. As of the current writing, the factory lead time for this part is typically 18 weeks, indicating the manufacturing time required before the product can be shipped.

Industry Applications for LC709204FXE-01TBG

Given the technical attributes and functional capabilities of the LC709204FXE-01TBG, several industry applications could potentially benefit from its inclusion in their designs, although detailed analysis and verification by engineering and design teams would be necessary to ensure compliance with specific industry standards and application requirements. The potential applications mentioned are illustrative and based on general capabilities of such components.

  • Consumer Electronics: Devices such as smartphones, laptops, and wearable technology require precise battery management to ensure user safety and optimal battery performance. The low-power operation and compact size of the LC709204FXE-01TBG make it suitable for these applications.
  • Industrial Automation: In scenarios involving industrial-grade sensors and autonomous machinery, maintaining battery health can significantly affect operational efficiency and safety. The gauge’s robust operating temperature range makes it a feasible option for such environments.
  • Medical Imaging: Although no specific medical standards were noted, the precision and reliability offered by LC709204FXE-01TBG might make it a suitable candidate for non-critical medical devices that rely on battery management for mobile or remote operations.
  • Internet of Things (IoT) Devices: IoT devices often operate on batteries and are deployed in a wide range of environmental conditions. The component’s low power consumption and industrial temperature grade could make it beneficial for such applications.
  • Environmental Monitoring Systems: For devices that monitor environmental parameters over extended periods, battery longevity and reliability are crucial. The LC709204FXE-01TBG could potentially be used to enhance the energy efficiency and operational lifespan of such units.

It is important to note that these potential industry applications are conceptual and require thorough validation by relevant industry-specific engineering teams.

About onsemi

onsemi, the manufacturer of LC709204FXE-01TBG, is a prominent player in the semiconductor industry, particularly known for its innovations and solutions in energy-efficient electronics. The company’s focus extends across multiple domains, but one of their key areas of expertise is in Power Management Circuits. This category includes a broad array of components that help manage, monitor, and conserve the electrical power in devices across all kinds of consumer and industrial applications. onsemi’s commitment to sustainability and efficiency is reflected in their product designs, which often feature low-power operation and high-temperature resilience, as is the case with LC709204FXE-01TBG and other similar components they produce.

Where to Find LC709204FXE-01TBG by onsemi

For those interested in procuring the LC709204FXE-01TBG by onsemi, it is recommended to check the availability and current pricing on findchips.com. This site also provides access to various distributors and can offer alternate products within the Power Management Circuits category. Historically, this part has been available from distributors such as Master Electronics, Avnet (Asia, Americas), Verical, Onlinecomponents.com, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell, but stock levels and availability can vary. Visit findchips.com to get up-to-date information on stock levels and pricing.

Compare pricing for LC709204FXE-01TBG and other Power Management Circuits at findchips.com