LC898301XA-MH by onsemi

Overview of LC898301XA-MH by onsemi

The LC898301XA-MH serves as a linear vibrator driver designed for applications requiring precision in motor control, particularly in environments ranging from -30 to 85 degrees Celsius. This integrated circuit (IC) is capable of operating within a voltage range of 3V to 5.5V and can provide an output power of up to 8 watts. The device is packaged in a compact 5000-REEL format, making it suitable for high-volume production.

This component belongs to the subcategory of Peripheral Drivers within the wider category of Drivers and Interfaces, indicating its role in interfacing control signals with motor operations. The LC898301XA-MH also holds various compliance certifications, such as Pb-free and RoHS, highlighting its adherence to environmental standards. As of this writing, the part’s factory lead time is 4 weeks, which is a relevant consideration for procurement planning. The lifecycle status of this part is classified as obsolete, which indicates that replacements or alternatives should be considered for new designs.

Industry Applications for LC898301XA-MH

The LC898301XA-MH might find utility in various industries due to its capabilities as a linear vibrator driver. Below are some potential applications where this part could be integrated:

  • Consumer Electronics: This part could potentially be used in devices such as smartphones or wearables that require haptic feedback mechanisms. Its ability to function in a temperature range of -30 to 85 degrees Celsius makes it suitable for both indoor and outdoor applications, where environmental conditions may vary.
  • Automotive: The LC898301XA-MH might be employed in applications related to driver feedback systems, such as in control panels and infotainment systems. Its compact size and integrated features could possibly enhance the design and functionality of automotive components.
  • Smart Cities: In connected city infrastructure, the component may be utilized in various sensors that require precise motor control for actuators or alerts. Its compliance with moisture sensitivity standards could support its implementation in outdoor environments.
  • Robotics and Drones: This part could serve as a key driver in small robotic systems where vibrations are needed for tasks ranging from movement to sensory feedback. Its small package size makes it fitting for compact designs.
  • Healthcare: The LC898301XA-MH might have applications in user-interactive medical devices that require haptic feedback to communicate information or alert users. Its operational reliability across a range of temperatures could support its use in various medical scenarios.

Please note that these potential applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. It is also worth mentioning that similar peripheral driver parts could be utilized in these applications, depending on the technical specifications and parameters required.

About onsemi

onsemi is a semiconductor manufacturer providing high-performance semiconductor solutions across various applications, particularly in the domain of drivers and interfaces. Within the realm of Peripheral Drivers, onsemi has developed various components, including LC898301XA-MH, which exemplify their expertise in motor control and haptic feedback technologies. The company focuses on innovative solutions that drive efficiency and functionality in electronic systems.

onsemi’s portfolio includes not only linear vibrator drivers but also stepper motor controllers and other driver types that serve as essential components in numerous applications. The commitment to compliance and environmental responsibility further enhances the manufacturer’s reputation in the electronics market.

Where to Find LC898301XA-MH by onsemi

LC898301XA-MH, it is recommended to research purchase options on findchips.com for up-to-date availability, pricing, and stock levels. You may explore the Peripheral Drivers page to find alternate parts that might be offered by onsemi or other manufacturers.

The part has been previously available through distributors such as Wuhan P&S, EBV Elektronik, DigiKey, and Farnell. However, to get the most accurate and current information, visiting findchips.com will be essential.

Compare pricing for LC898301XA-MH and other Peripheral Drivers / Drivers And Interfaces at findchips.com