Overview of LCA182STR by Littelfuse Inc.
The LCA182STR by Littelfuse Inc is a transistor output, single-channel Solid State Relay (SSR) that features an impressive 3750V isolation voltage. This SSR is categorized under Solid State Relays in the broad category of Optoelectronics. Designed with an optically coupled MOSFET output and 1-Form-A configuration, it supports a maximum on-state current of 120mA and operates over a 0-350V output voltage range. The LCA182STR is also characterized by its surface mount design packaged as a reel for tape and reel automation (TR, 13 INCH). Additionally, the part is RoHS compliant, ensuring it adheres to current environmental regulations concerning hazardous substances.
Technical specifications further include a control voltage as low as 0.9V, coupled with a forward current maximum of 0.05A. Moreover, it holds an On-state resistance cap of 35Ω which potentially aids in managing power dissipation within circuits. The operational temperature range spans from -40°C to 85°C, suggesting its viability across diverse environmental conditions. The small form factor with overall dimensions, including a length of 8.382mm and a height of 3.302mm, makes this SSR ideal for compact design necessities. Lastly, its “UL Recognized” component status connotes adherence to critical safety benchmarks, enhancing its utility in sensitive applications.
Industry Applications for LCA182STR
LCA182STR’s diverse properties such as its high isolation voltage, robust temperature range, and efficient on-state resistance make it versatile for a variety of industry applications. The following are potential uses, keeping in mind that these suggestions are conceptual and should be validated by respective design and engineering teams:
- Industrial Automation: This SSR could potentially be integrated into automating machinery for controlling power outputs in factory processes or robotic systems, possibly due to its compact size and high reliability offered by the MOSFET output circuitry.
- Environmental Monitoring: In systems monitoring environmental data, LCA182STR might be useful in signal switching applications, potentially owing to its excellent isolation characteristics that can prevent detrimental electrical interference.
- Agriculture Technology: In smart farming equipment, which requires robust devices able to operate in varying climatic conditions, the operational temperature range and durable design of this SSR might be beneficial for controlling sensors or small actuators.
Note that these potential industry applications are illustrative and need thorough analysis and verification against specified requirements and standards.
About Littelfuse Inc.
Littelfuse Inc. is a prominent provider in the field of circuit protection with a significant emphasis on performance and sustainability within its offerings. The company extends its expertise into the realm of Solid State Relays, offering a range of products like the LCA182STR designed to meet diverse needs. These products are used widely across various sectors due to their reliability and innovation. Littelfuse’s focus on advanced technology and robust manufacturing processes ensures that products like the LCA182STR provide effective solutions in controlling electrical loads with precision across numerous applications.
Where to Find LCA182STR by Littelfuse Inc.
To purchase the LCA182STR, a strategic approach would be conducting thorough research on findchips.com. Here, you can also explore other Solid State Relays that might be offered by Littelfuse Inc or alternative manufacturers. Historically, distributors such as Future Electronics, DigiKey, and Newark have stocked this part, but inventory levels and pricing can widely vary. Therefore, it is advisable to check current availability and compare options on Findchips for the most up-to-date information.