Overview of LCA715STR by Littelfuse Inc.
The LCA715STR by Littelfuse is a Transistor Output Solid State Relay (SSR) featuring a MOSFET output and SPST-NO (Single Pole Single Throw, Normally Open) configuration. This part allows for switching up to 2.2A at a maximum voltage of 60V. It features a compact SMD-6 package and meets RoHS compliance requirements, affirming its use in environmentally sensitive applications. This SSR is distinguished by its control voltage of 0.9V and a control current of 0.0009 A, with an input type specified as DC. Additionally, it offers an impressive isolation voltage maximum of 3750V, ensuring effective separation between the input and output, enhancing safety and device reliability.
The low on-state resistance maximum of 0.15 Ω minimizes power loss while conducting, and its operating temperature ranges from -40°C to 85°C allowing for use in harsh environments. The overall dimensions are also defined, having a length of 8.382mm and a height of 3.302mm, facilitating compact design integrations. Along with surface mount as the mounting feature, it is also noted to have UL recognition as an additional feature, affirming its quality and reliability. In terms of physical attributes, its packing is specified as tape and reel, embossed, at 13 inches, which is convenient for automated assembly processes.
Industry Applications for LCA715STR
The LCA715STR’s characteristics such as high isolation voltage, low control current, and a broad operating temperature range, make it applicable for various industry uses. However, note that the potential applications discussed here are illustrative and must be thoroughly analyzed by engineering teams for specific project needs and compliance with respective industry standards. Here are some of the potential applications across various industries:
- Consumer Electronics: The LCA715STR could potentially be used in smart home devices like thermostats, home automation interfaces, and lighting controls, where low power dissipation and reliable switching are crucial.
- Energy and Power Systems: This SSR might be suitable for use in small-scale energy management systems, particularly in applications requiring precise control over low-to-medium power devices.
- Transportation and Logistics: Given its robust temperature range and compact size, the LCA715STR could potentially find applications in transport fleet management equipment, including vehicle-mounted control systems for managing exposures to different climate conditions and vibrational stresses.
- Renewable Energy: In solar power systems, such as small solar inverters used in residential setups, the LCA715STR might serve effectively due to its high isolation voltage and reliable MOSFET output.
Note that these conceptual applications of LCA715STR are purely illustrative and require further analysis and verification by professional engineering and design teams to ensure adherence to industry-specific standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer within the electronics and Solid State Relays industry. The company is known for producing high-quality, reliable components across a range of industries with special attention to safety and circuit protection technologies. Littelfuse’s expertise extends significantly into Optoelectronics, where it incorporates innovative technologies to enhance the performance and functionality of its solid state relays and other associated components. The LCA715STR manufactured by Littelfuse exemplifies the company’s commitment to bringing high isolation, low power, and robust temperature handling capabilities to modern electronic applications.
Where to Find LCA715STR by Littelfuse Inc
To purchase the LCA715STR by Littelfuse, or to explore similar Solid State Relays, head to findchips.com. Here, you can view current stock levels and pricing from various distributors. Historically, LCA715STR has been available from distributors such as NexGen Digital, Future Electronics, DigiKey, and Newark. However, for the most accurate information regarding availability and pricing, it’s advised to check directly on findchips.com.