Overview of LCAX8-14F-L by Panduit Corp.
The LCAX8-14F-L part manufactured by Panduit Corp. is a durable copper compression lug with a single hole designated for #8 AWG wire size. It is built to facilitate rectangular tongue connection and is designed to handle a #1/4 screw size, providing a secure mechanical fit and reliable electrical connection in high-voltage applications. This part’s compliance with RoHS standards ensures that its use aligns with current environmental and health safety regulations, minimizing hazardous substances in electrical and electronic equipment.
This terminal lug’s utility is further enhanced by its status as a lead-free product, broadening its applicability in global markets where strict material compliance is mandatory. Its classification under the EAR99 ECCN code and the HTS code of 8536.90.40.00 suggests that it generally faces minimal restrictions in international trade. The part remains active in Panduit’s product lifecycle, indicating continuous manufacture and support. The standard factory lead time for this product is eight weeks, providing a predictable timeframe for order fulfillment.
Industry Applications for LCAX8-14F-L
The specific properties and features of the LCAX8-14F-L make it potentially suitable for a variety of specialized applications, particularly in industries such as Energy and Power Systems, Medical Imaging, and Robotics and Drones. Below are several hypothetical applications, which should be further vetted by engineering teams for compliance with industry-specific standards and requirements:
- Energy and Power Systems: In the energy sector, particularly in power distribution and control systems, secure and reliable connections are crucial. The LCAX8-14F-L might be used for grounding and connecting conductors, potentially ensuring stable electrical performance in substations or renewable energy installations such as solar panels or wind turbines.
- Medical Imaging: For medical imaging equipment, which often requires precise and reliable electrical connections for accurate data transmission and power handling, this copper compression lug might be used in the construction or maintenance of components that demand consistent electrical performance and stringent compliance with health safety standards.
- Robotics and Drones: In robotics and drone manufacturing, the requirement for compact, reliable electrical connections is paramount. The LCAX8-14F-L could potentially be utilized in the power distribution systems of drones or as part of the assembly in robotic arms where stable connectivity is essential for performance and safety.
Note that the above potential applications are conceptual and require thorough analysis and verification by respective engineering and design teams to ensure compatibility and adherence to all relevant technical and regulatory standards.
About Panduit Corp.
Panduit Corp. is a widely regarded provider within the realm of electrical and networking products, including an extensive range of Terminals and Terminal Blocks. Their offerings, such as the LCAX8-14F-L, are part of a broader portfolio designed to meet diverse industrial needs. Panduit focuses on manufacturing products that enhance the efficiency, reliability, and safety of electrical and communication infrastructures. Their products routinely feature in critical applications across various industries, including telecommunications, data centers, and industrial automation systems, reflecting their commitment to quality and innovation.
Where to Find LCAX8-14F-L by Panduit Corp
To procure the LCAX8-14F-L or explore alternatives, one should consider using findchips.com. By searching among an array of suppliers for the Terminals and Terminal Blocks category, procurement professionals can compare real-time pricing and availability. Historically, major distributors like Mouser Electronics, DigiKey, and Newark have stocked this item, though current availability must be verified directly through the platform.