LCD2/0-14A-X by Panduit Corp

Overview of LCD2/0-14A-X by Panduit Corp

The LCD2/0-14A-X by Panduit Corp is a high-quality wire terminal specifically designed for secure and efficient wire terminations. It features a compression lug terminal with an M6 stud size metric, equivalent to 1/4″ in imperial measurements, accommodating a wire size up to 00 AWG. This part of the Lcd Series is distinguished by its crimp termination method, which ensures a robust and reliable connection in a wide range of wiring applications. Compliant with RoHS and REACH regulations, the LCD2/0-14A-X is designed to meet modern environmental and safety standards. As a Lug Terminal, it is particularly suited for creating a permanent, durable connection in electrical assemblies.

Industry Applications for LCD2/0-14A-X

The LCD2/0-14A-X may be applicable in various industries due to its design and electrical specifications. Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and application requirements.

  • Industrial Automation: This part could potentially be used in the control panels of manufacturing equipment where robust and reliable connections are necessary for managing high-power machinery and industrial processes.
  • Renewable Energy: In solar or wind energy systems, securely managing cable connections is crucial. The LCD2/0-14A-X might suit applications within inverters or battery storage units to ensure effective energy transmission and system integrity.
  • Telecommunications: Given the high standards for connection reliability in telecom infrastructures, this lug terminal could be used in installations that require durable connections for grounding and power distribution.
  • Consumer Electronics: In larger consumer appliances that require a robust electrical connection, this component might be utilized within the internal wiring for permanent wire-to-busbar or similar connections.
  • Transportation and Logistics: In the automotive sector, where durable and reliable electrical connections are crucial for safety and performance, this part might be used within electric vehicle charging stations or as part of the electrical infrastructure on commercial vehicles.

About Panduit Corp.

Panduit Corp is a globally recognized leader in solutions for wiring and communication applications, with a strong focus on products for Terminals and Terminal Blocks. Known for their innovation in managing electrical and network infrastructures, their offerings cover a wide range of applications including industrial, telecommunications, and energy sectors. The LCD2/0-14A-X is part of their extensive portfolio, which includes a variety of terminal types designed to meet diverse environmental and technical challenges. Panduit’s emphasis on quality and sustainability is evident in their compliance with international standards in product development and manufacturing.

Where to Find LCD2/0-14A-X by Panduit Corp

To purchase the LCD2/0-14A-X, visiting findchips.com is recommended. This part falls under the category of Terminals and Terminal Blocks, where you can browse for alternatives or similar parts from Panduit Corp or other manufacturers. Historically, the part has been available through distributors such as DigiKey, Mouser Electronics, and Heilind Electronics. While these distributors have been known to stock this part, availability and pricing are subject to change, so checking findchips.com for current information is advisable.

Compare pricing for LCD2/0-14A-X and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com