LCMXO2-1200HC-4TG100I by Lattice Semiconductor Corporation

Overview of LCMXO2-1200HC-4TG100I by Lattice Semiconductor Corporation

The LCMXO2-1200HC-4TG100I is part of Lattice Semiconductor Corporation’s MachXO2 family, offering a Field Programmable Gate Array (FPGA) with a high-performance capability designed for a wide range of applications. This specific part, constructed with a Complementary Metal-Oxide-Semiconductor (CMOS) technology, integrates 1280 logic cells (LUTs – Look-Up Tables) and provides up to 80 Input/Output (I/O) ports within its design. Housed in a Thermally Enhanced Quad Flat Package (TQFP) with 100 pins, this FPGA device captures the essence of flexibility and reliability, with a notable emphasis on its high clock frequency of up to 133 MHz and operation across the 2.5V/3.3V range, while also maintaining compliance with the RoHS standards.

Additional attributes highlighting its robustness include an operating temperature range from -40°C to 100°C, making it suitable for environments requiring durability and performance. The device is geared towards systems demanding high-speed logic operations, exemplified by its 269 MHz frequency capability and a manageable moisture sensitivity level for reliable field deployment.

Industry Applications for LCMXO2-1200HC-4TG100I

Given the versatile nature of the LCMXO2-1200HC-4TG100I, this FPGA can be envisioned in various applications across numerous industries. It’s crucial to underscore that these potential applications necessitate thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific requirements. A few conceptual uses might include:

  • Consumer Electronics: In devices such as smart watches, digital cameras, and gaming consoles, the FPGA could potentially manage user interfaces, sensor data aggregation, and real-time processing tasks due to its high I/O count and processing capabilities.
  • Telecommunications: For network equipment like routers and switches, this FPGA could potentially facilitate high-speed data processing, signal conditioning, and custom logic functions, capitalizing on its high frequency and logic cell count to manage complex operations.
  • Industrial Automation: In areas requiring robust control systems, such as programmable logic controllers (PLCs) or motor control units, the device’s high I/O capability and flexibility in voltage ranges might aid in handling diverse inputs and outputs, ensuring precise control and monitoring.

It is also noteworthy that these potential industry applications are conceptual or illustrative and require proper vetting by relevant professionals to guarantee reliability and efficacy within specific use cases.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation is a leader in the development of low power, small form factor, affordable Field Programmable Gate Arrays and other programmable logic solutions. Known for their innovation in the FPGA domain, Lattice focuses on enabling smart connectivity solutions that are integral to next-generation wired and wireless infrastructures. The LCMXO2-1200HC-4TG100I is one among the sophisticated MachXO2 family of products that exemplify the company’s commitment to delivering high-performance and low-cost programmable logic devices. These products cater to a broad range of applications needing flexible I/O configurations, efficient logic utilization, and low power consumption.

Where to Find LCMXO2-1200HC-4TG100I by Lattice Semiconductor Corporation

For those looking to procure the LCMXO2-1200HC-4TG100I, Findchips.com serves as an invaluable resource. By accessing our website, users can explore not only this specific part but also examine a wider range of Field Programmable Gate Arrays from Lattice Semiconductor or alternative manufacturers. Historically, prominent distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC have stocked the LCMXO2-1200HC-4TG100I, among others. However, to receive up-to-date information on stock levels, availability, and competitive pricing, visiting Findchips.com is highly recommended.

Compare pricing for LCMXO2-1200HC-4TG100I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com