Overview of LCMXO2-1200HC-4TG144C by Lattice Semiconductor Corporation
The LCMXO2-1200HC-4TG144C is a Field Programmable Gate Array (FPGA) designed for various applications requiring programmable logic capabilities. This component features a robust architecture with a clock frequency that can reach up to 133 MHz, enabling high-speed data processing. It contains a total of 1280 logic cells, allowing for complex logic implementations and efficient circuit designs. This FPGA operates within a supply voltage range of 2.375 V to 3.465 V, with a nominal supply voltage of 2.5 V and 3.3 V, making it versatile for different system designs.
It comes in a TQFP-144 package with 144 pins, which makes it suitable for modern surface mount technology applications. The package dimensions are 20 mm x 20 mm with a maximum seated height of 1.6 mm, making it compact and efficient in terms of space utilization on circuit boards. The component is RoHS compliant, confirming its suitability for environmentally friendly designs, which may be a critical requirement in many modern applications.
As of the current writing, the LCMXO2-1200HC-4TG144C belongs to the active part life cycle category and offers features such as being lead-free. It has been designed to operate at a maximum temperature of 85 °C, which indicates its robustness in thermal management for typical applications. The moisture sensitivity level is rated at level 3, which means it requires standard handling precautions but is not overly sensitive to moisture.
Industry Applications for LCMXO2-1200HC-4TG144C
The multifunctionality and programmability of the LCMXO2-1200HC-4TG144C make it suitable for a variety of industries. Below are some potential use cases:
- Industrial Automation: This FPGA could be integrated into control systems to manage automation processes. For example, it could be used in programmable logic controllers (PLCs) or motor control systems. Its ability to handle multiple inputs and outputs could support feedback systems in line with real-time data processing.
- Smart Cities: The device might be used in smart traffic management systems or in the integration of IoT devices for city infrastructure. Its logic cells could potentially handle various sensor inputs and control outputs for real-time decision-making in urban settings.
- Robotics and Drones: Within robotics, the LCMXO2-1200HC-4TG144C could serve as the core processing unit for drone control systems, enabling complex algorithms for navigation and obstacle avoidance. The high logic density may facilitate the integration of multiple sensors, enhancing the functionality of the drone.
- Telecommunications: This FPGA might find applications in network equipment, such as routers or switches, where it could support packet processing and management functions. Its high processing speed and input/output capabilities could be crucial in maintaining network throughput and efficiency.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar FPGA parts may also be considered for these applications, depending on specific performance and design criteria.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation is recognized in the industry for its contributions to the field of programmable logic, particularly in the area of Field Programmable Gate Arrays (FPGAs). The LCMXO2-1200HC-4TG144C is part of their MachXO2 family, which is designed for low-power, high-performance applications. Lattice focuses on providing solutions that are not only feature-rich but also align with the evolving requirements of industries such as automotive, industrial, and consumer electronics.
In addition to the MachXO2 series, Lattice offers various similar parts that cater to different logic density, power, and performance requirements. Their products are instrumental in simplifying design processes and enabling rapid prototyping, making them valuable assets in modern electronic product developments.
Where to Find LCMXO2-1200HC-4TG144C by Lattice Semiconductor Corporation
To research where to purchase the LCMXO2-1200HC-4TG144C, you can visit findchips.com, which provides a comprehensive look into current stock levels and pricing across various distributors. This part has historically been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. It is advisable to check findchips.com for the latest availability to ensure you receive the most up-to-date information on stock and pricing.