Overview of LCMXO2-7000ZE-3BG256I by Lattice Semiconductor Corporation
The LCMXO2-7000ZE-3BG256I is a Field Programmable Gate Array featuring 6864 logic cells, designed to operate with a supply voltage of 1.2 V, and encapsulated in a Compact Ball Grid Array (CABGA-256) package. Manufactured by Lattice Semiconductor Corporation, this component is crafted for high performance and is equipped with 206 I/O pins, supporting a clock frequency of up to 86.5 MHz. It is characterized by a robust temperature range of -40°C to 100°C, making it suitable for varying operating environments. This device adheres to RoHS compliance standards, illustrating Lattice’s commitment to environmentally friendly manufacturing practices.
Industry Applications for LCMXO2-7000ZE-3BG256I
This FPGA device could find applications across a broad array of industries due to its versatile features. Here are some potential use cases:
- Consumer Electronics: The high I/O count and low power consumption might make this FPGA ideal for smart home devices, such as advanced lighting systems or smart appliances, where programmable logic allows for flexible control and connectivity options.
- Industrial Automation: In manufacturing and process automation, robustness and the ability to function under wide temperature ranges could be crucial. Devices like the LCMXO2-7000ZE-3BG256I could potentially be used to manage and process signals in industrial control systems, contributing to more efficient monitoring and management of operations.
- Telecommunications: The ability of this FPGA to handle high-speed signal processing may make it suitable for telecommunications infrastructure, such as in signal conversion and management technologies found in base stations or networking equipment.
- Entertainment and Gaming: The rapid processing capabilities and programmable logic of this FPGA can optimize graphical outputs and real-time computation required in modern gaming consoles and virtual reality systems.
- Computing and Data Storage: FPGAs like this one can be used to accelerate certain processes in servers and big data environments, potentially enhancing data throughput and the efficiency of load balancing in large-scale technology deployments.
Note that the potential applications stated above are conceptual and require verification for compliance with industry-specific standards by engineering teams.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation is a recognized leader in the design and manufacturing of smart connectivity solutions at the network and edge, with a focus on creating the low power, small form factor, and high-performance Field Programmable Gate Arrays. The company’s products, including the LCMXO2-7000ZE-3BG256I, are integral in the development of cutting-edge technology in a vast range of consumer, industrial, and automotive applications. Lattice excels in creating programmable products that meet the specific needs of clients, including customizable FPGA solutions.
Where to Find LCMXO2-7000ZE-3BG256I by Lattice Semiconductor Corporation
To source the LCMXO2-7000ZE-3BG256I, start your search at FindChips.com. On our platform, you’ll find live inventory and current pricing from various distributors globally. Historically, this part has been available from major distributors such as Future Electronics, Mouser Electronics, DigiKey, and Newark. To explore alternative FPGAs that might be suitable substitutes, you can browse the Field Programmable Gate Arrays category for options provided by Lattice Semiconductor or other manufacturers. Always check for real-time availability and pricing to ensure you have the most current information.