Overview of LCMXO3LF-4300C-5BG400C by Lattice Semiconductor Corporation
The LCMXO3LF-4300C-5BG400C is a Field Programmable Gate Array (FPGA) characterized by its 540 Configurable Logic Blocks (CLBs) and adoption of a PBGA400 (Plastic Ball Grid Array) package encapsulated in a CABGA-400 (Chip Array Ball Grid Array) case. Manufactured by Lattice Semiconductor Corporation, this FPGA represents a Flash-based architecture supplemented by 4320 logic cells. This component operates with a speed grade of 5, accommodates 336 I/Os (Input/Output), and is manufactured using a 65nm process technology. Notably, the device is compliant with RoHS guidelines, ensuring its suitability for use in green technology applications.
Other technical specifications include an operating temperature range that peaks at 85°C, a nominal supply voltage of 2.5V with a maximum of 3.465V and a minimum of 2.375V. The LCMXO3LF-4300C-5BG400C’s packaging is square, adhering to the grid array, low profile, and fine pitch styles, topped with a tin silver copper terminal finish. Its attachments to the circuit board are facilitated through ball terminals positioned at the bottom, designed for surface mounting. This component showcases versatility not only through its operational ranges but also via its additional feature: the ability to operate at 3.3V supply, furthering its applicability across various Electronic Design Automation (EDA) situations.
Industry Applications for LCMXO3LF-4300C-5BG400C
- Computing and Data Storage: The high number of logic cells and adaptable I/O count make this FPGA a viable solution for computing hardware such as SSD controllers, server arrays, and complex computational accelerators. These devices often require a flexible, programmable logic solution that can adapt to ultra-fast data processing and storage requirements.
- Industrial Control Systems: Given its robust design, including a wide range of input voltages and operating temperature, the LCMXO3LF-4300C-5BG400C could potentially serve in industrial automation and control systems. For instance, programmable logic controllers (PLCs), motor control units, and real-time processing units might benefit from the part’s capabilities, especially in terms of its programmable nature and resilience in fluctuating environmental conditions.
- Telecommunications Infrastructure: The telecommunications sector could leverage the LCMXO3LF-4300C-5BG400C for infrastructure components such as network switches, routers, and base station equipment. The need for high-speed data transmission and processing is pivotal in modern telecommunications, where this FPGA’s vast I/O capabilities and logic cell count could improve bandwidth and reduce latency in network equipment.
It is important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams. Application in any of the mentioned or other possible sectors implies consideration of the part’s full specifications and compliance with industry standards.
About Lattice Semiconductor Corporation.
Lattice Semiconductor Corporation specializes in smart connectivity solutions, with a focus on low power, small form factor, and high-performance Field Programmable Gate Arrays (FPGAs) and Programmable Logic devices. Known for its comprehensive range of FPGAs, the company has carved a niche in offering innovative programmable logic solutions to a wide array of industries. The LCMXO3LF-4300C-5BG400C, among others such as the MachXO family, stands testament to Lattice’s commitment to quality, performance, and reliability in the electronics and semiconductors industry. Their products find applications in everything from consumer electronics to industrial equipment, tapping into the ever-growing need for versatile, scalable, and efficient semiconductor solutions.
Where to Find LCMXO3LF-4300C-5BG400C by Lattice Semiconductor Corporation
To source the LCMXO3LF-4300C-5BG400C, prospective buyers should consider the expansive inventory on findchips.com. This platform provides an efficient means to locate this specific part across multiple distributors and offers insights into current stock levels, pricing, and availability. Historically, distributors such as Ameya Holding Limited, Future Electronics, Mouser Electronics, DigiKey, and Newark have listed this part. However, for the most accurate and up-to-date information regarding where to purchase the Field Programmable Gate Arrays and other Programmable Logic parts, including alternative options from Lattice Semiconductor Corporation or other manufacturers, it is advisable to consult findchips.com directly.