Overview of LD1117DT33CTR by STMicroelectronics
The LD1117DT33CTR serves as an adjustable and fixed low drop positive voltage regulator, specifically designed to deliver reliable power regulation in various electronic applications. This Linear Regulator IC falls under the category of Power Circuits, more specifically within the subcategory of Linear Regulator ICs. It provides crucial functionality by ensuring a stable output voltage despite fluctuations in input voltage or load conditions. The regulator features a dropout voltage of 1.1V under nominal conditions, making it suitable for low-voltage applications.
The specifications state that the LD1117DT33CTR has a maximum output current of 0.8A and operates at a nominal output voltage of 3.3V. The part package is described as DPAK-3, which is beneficial for surface mount applications. With operational capabilities extending to an input voltage range between 4.75V and 15V, the component supports a variety of system designs. It also displays commendable line and load regulation characteristics, with maximum deviations of only 0.03%, showcasing its potential utility for precision applications.
In addition, the LD1117DT33CTR is compliant with the Rohs directive, contributing to environmentally friendly practices in manufacturing. The part’s lifecycle is noted as active, indicating it is in continuous production. However, users should be aware that the Reach compliance code is marked as “not compliant,” which may be a consideration for specific applications. Noteworthy for thermal performance, the device boasts a high maximum junction temperature of 125°C, allowing it to function effectively in demanding environments. This data is accurate as of the current writing, including a factory lead time of approximately 17 weeks if applicable.
Industry Applications for LD1117DT33CTR
The LD1117DT33CTR might find potential applications in a range of industries due to its voltage regulation capabilities and reliability. Below are some example industries that could benefit from this part, along with related components or end products that might utilize it:
- Consumer Electronics: In consumer electronic devices such as smartphones, tablets, and wearables, the LD1117DT33CTR could support circuits that require stable power supply regulation for microcontrollers or wireless communication modules.
- Robotics and Drones: There might be opportunities for this voltage regulator in power management systems within robotic systems or drones, particularly in battery-operated devices where efficient voltage regulation is critical for performance.
- Internet of Things (IoT): IoT devices often require low-power consumption and stable voltage sources for operation. The LD1117DT33CTR might be suitable for ensuring that sensors and microcontrollers operate within their specified voltage limits.
- Industrial Automation: In automated systems, this part could potentially be utilized in control circuits where a stable power supply is essential for reliable operation, such as in programmable logic controllers (PLCs) or data acquisition systems.
- Smart Cities: Applications in smart city technologies, including smart lighting or environmental monitoring systems, could benefit from the LD1117DT33CTR for precise voltage regulation in sensor networks and communication systems.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should perform a thorough analysis to verify adherence to industry standards and specific application requirements before implementation.
About STMicroelectronics
STMicroelectronics is a global semiconductor company known for its innovative products across various electronic components, including Linear Regulator ICs. The company has a solid portfolio of devices designed to meet the needs of multiple industries. The LD1117DT33CTR is part of their extensive range of voltage regulators, suitable for applications requiring efficient power management solutions.
STMicroelectronics focuses on delivering high-performance products, maintaining rigorous quality standards across their line of Linear Regulator ICs. Similar parts in their catalog might include the LD1117 series, which features various output voltages and current levels, fulfilling different application needs. Their commitment to R&D ensures that the products, including the LD1117DT33CTR, leverage the latest technology advancements, which may enhance system performance while also contributing to energy efficiency.
Research Price and Stock for LD1117DT33CTR by STMicroelectronics on Findchips.com
For those interested in acquiring the LD1117DT33CTR, it is advisable to research current stock levels and pricing on Findchips. Historical availability of this part has been noted at various distributors, including:
- Win Source Electronics
- LCSC
- Mouser Electronics
- Arrow Electronics
While these distributors have previously carried the part, it is crucial to use Findchips to confirm the most up-to-date stock and pricing information. Additionally, the link to Linear Regulator ICs allows users to explore alternate parts offered by STMicroelectronics and various other manufacturers that might meet specific project requirements.