Overview of LD39200DPUR by STMicroelectronics
The LD39200DPUR is characteristic of being a high performance, adjustable output, ultra low dropout (LDO) linear regulator. This part stands out with its high Power Supply Rejection Ratio (PSRR) and reverse current protection, essential for stable and reliable operation. The key specifications include an input voltage ranging from 1.25V to 6V and an adjustable output voltage from 500mV to 5.75V, capable of supplying up to 2A of output current. Its physical format is in a DFN-8 (Dual Flat No-Lead) package that measures just 4mm x 4mm, with a maximum height of 1mm, designed for a minimal footprint on system boards.
Rated with a maximum dropout voltage of 0.25 V, LD39200DPUR ensures efficient operation even at close differential voltage between the input and output, which is particularly useful in battery-powered devices where maximizing the usage of the available voltage is crucial. This part also offers a high operating temperature range from -40°C to +125°C, making it versatile across various working environments. Compliance with RoHS and REACH regulations confirms its acceptability for global use in electronics regarding environmental and health safety standards.
Industry Applications for LD39200DPUR
The Linear Regulator ICs like LD39200DPUR can potentially find use in a wide range of industries due to their critical role in managing power supply within electronic circuits. Here are a few industries where LD39200DPUR might be particularly suitable:
- Telecommunications: LD39200DPUR could potentially be used in communication equipment where stable voltage and high PSRR are crucial for maintaining clear signal integrity within devices such as modems, routers, and radio-frequency transceivers.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize LD39200DPUR to deliver precise power management to enhance battery life and efficiency, given its low dropout performance and high output voltage accuracy.
- Computing and Data Storage: Within servers and data centers, the importance of reliable and stable power delivery to critical computing components makes LD39200DPUR a possible choice, especially considering its ability to operate across a wide temperature range and offering low voltage dropout.
- Aerospace and Defense: The robust operational temperature range and compliance with stringent standards may make LD39200DPUR fit for the demanding requirements in aerospace and defense electronics, though specific compliance to military specifications should be verified.
- Healthcare: Medical devices that depend on accurate and disturbance-free power delivery could potentially employ this LDO regulator to safeguard critical medical readings and device functionalities within clinical and field environments.
Note that these potential industry applications are only conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, crafting innovative solutions across a broad spectrum of electronics applications. Their products in Linear Regulator ICs and other Power Circuits are critical to a vast array of modern technologies. STMicroelectronics manufactures a range of power management ICs like LD39200DPUR, consistently delivering components that achieve high efficiency, power density, and reliability. Their commitment to technological advancement and quality makes them a preferred supplier for industries demanding high standards, including automotive, consumer electronics, and industrial automation.
Where to Find LD39200DPUR by STMicroelectronics
To procure LD39200DPUR, our platform, findchips.com, provides up-to-date listings on stock availability and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Newark have carried this part. However, to ensure availability and get competitive pricing information, checking real-time data on findchips.com is recommended. If you’re considering alternative parts for your application, you can also explore other Linear Regulator ICs offered by STMicroelectronics or other manufacturers on the same site.