Overview of LDL212PUR by STMicroelectronics
The LDL212PUR is a 1.2A low drop linear regulator integrated circuit designed for adjustable output voltage applications. It operates with an input voltage range that can support up to 17.4 volts and offers an output voltage that can be adjusted within a range of 1.18 volts to 17.4 volts. This part is classified as an adjustable positive single output LDO (Low Dropout) regulator, which is essential for various electronic applications requiring regulated power supply with minimal voltage drops.
Manufactured by STMicroelectronics, the LDL212PUR features a compact DFN-6 package, ensuring efficient use of space in circuit designs. The device is compliant with RoHS regulations, indicating its suitability for environmentally friendly applications. Its operating temperature ranges from -40°C to 125°C, making it versatile for use in diverse environments. The part has a maximum dropout voltage of 0.6V and a specified nominal dropout voltage of 0.35V, which may enhance its performance in situations where input and output voltages are closely matched.
As of the current writing, the LDL212PUR is considered an active part within the market, and it has a moisture sensitivity level of 1, suggesting a standard level of handling precautions for humidity during assembly. With a terminal pitch of 0.95mm and a very thin profile of only 1mm in seated height, this component is well-suited for applications where space is a premium, such as in mobile devices and compact electronic systems.
Industry Applications for LDL212PUR
Given the characteristics and specifications of the LDL212PUR, several industry applications might benefit from its features. Below are a few potential applications where this linear regulator could be used:
- Environmental Monitoring: The LDL212PUR might be suitable for environmental monitoring equipment that requires stable power supply for sensors operating in varying temperature ranges. Its adjustable output voltage and low dropout characteristics could support different sensor types that collect atmospheric data.
- Industrial Automation: In industrial automation systems, a stable and adjustable voltage supply is critical for the operation of control systems and sensors. The LDL212PUR could potentially be integrated into PLCs (Programmable Logic Controllers) or other industrial devices that need reliable power under fluctuating loads.
- Agriculture Technology: As agriculture technology increasingly utilizes IoT devices for precision farming, the LDL212PUR might support systems such as soil moisture sensors or weather stations that require an efficient and stable power supply to operate best in outdoor environments.
- Virtual Reality (VR): VR devices may utilize the LDL212PUR as a power management solution, ensuring that critical components receive a stable voltage supply while maintaining low heat generation. Its compact design could complement the tight spaces found in VR headsets.
- Vision Systems: In vision systems used in industrial settings or automotive applications, the LDL212PUR might be employed to power cameras or imaging sensors, providing them with the necessary voltage stability while ensuring long-term reliability under various working conditions.
These potential industry applications are conceptual and illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar linear regulators could also serve in these applications, depending on the exact voltage and current needs of the devices involved.
About STMicroelectronics
STMicroelectronics is a prominent manufacturer in the electronics industry, particularly known for its broad range of components within the Power Circuits category. The company produces various types of linear regulators, including the LDL212PUR among others.
Their portfolio includes multiple types of adjustable and fixed-output LDOs, which are designed to meet the diverse needs of modern electronics. STMicroelectronics places a strong emphasis on creating energy-efficient devices that cater to a wide range of applications, from consumer electronics to industrial solutions. Their commitment to innovation and quality is reflected in the reliability of their components, including the LDL212PUR, which provides engineers with the necessary tools to design reliable power systems.
Where to Find LDL212PUR by STMicroelectronics
To explore purchasing options for the LDL212PUR, it is advisable to research availability on findchips.com. This platform not only provides current stock levels and pricing for this part but also offers a broad selection of Linear Regulator ICs from various manufacturers, which may include alternative options to the LDL212PUR.
Historically, the LDL212PUR has been available through reputable distributors such as Win Source Electronics, Avnet Americas, Verical, and Future Electronics. However, it is essential to check findchips for the latest information regarding inventory and pricing, as stock levels may vary.