LEA-M8F-0 by u-blox AG

Overview of LEA-M8F-0 by u-blox AG

The LEA-M8F-0 is an advanced GNSS/GPS receiver component, encapsulated in a 28-pin LCC package, which operates at a frequency of 1.575 GHz. This module is designed to provide precision functionality within various telecommunication applications. It supports a frequency of 30.72MHz and an operating voltage range from 3V to 3.6V. The component is offered in tape and reel format, supporting efficient assembly processes for high volume production.

This part, with its rich features, is categorized under Other Telecom ICs, a subcategory of Telecommunication Circuits. It conforms to the Restriction of Hazardous Substances (RoHS) standards, ensuring compliance with European environmental standards, and is currently active in its life cycle phase. As of the current writing, the factory lead time for the LEA-M8F-0 is 12 weeks, reflecting the time required from order to delivery under standard production conditions.

Industry Applications for LEA-M8F-0

The LEA-M8F-0’s technical specifications suggest its applicability in various industries where precision and reliability in location tracking and navigation are critical. Below are specific industries that could potentially benefit from the integration of the LEA-M8F-0:

  • Internet of Things (IoT): The part could potentially be integrated into IoT devices that require precise location data to function, such as asset tracking devices and smart city infrastructure components. The low voltage requirement and high frequency operation make it suitable for battery-operated IoT devices.
  • Consumer Electronics: Devices such as personal navigators, fitness trackers, and other wearable technology might utilize this GNSS/GPS receiver for enhanced location-based services.
  • Smart Cities: Within urban development, this module could potentially facilitate applications such as automated traffic management systems, urban planning tools, and emergency response systems that rely on accurate geographic data.
  • Entertainment and Gaming: For augmented reality games and other location-based entertainment applications, the precision of the LEA-M8F-0 could enhance the user experience by providing accurate positioning.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About u-blox AG

u-blox AG specializes in the design and development of microcontroller-based positioning and wireless communication technologies for the automotive, industrial, and consumer markets. Within the field of Telecommunication Circuits, and specifically under the subcategory of Other Telecom ICs, u-blox AG has established a reputation for providing robust and reliable components like the LEA-M8F-0. Their products are designed to empower smart city applications, IoT devices, and navigation systems across various sectors, highlighting their commitment to enhancing connectivity and location capabilities.

Where to Find LEA-M8F-0 by u-blox AG

To procure the LEA-M8F-0 component, potential buyers should utilize the resources available on findchips.com. This site offers current insights into stock levels, pricing, and availability from various distributors. Historically, distributors such as Symmetry Electronics, DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, availability can vary, and prospective purchasers are encouraged to consult findchips.com to access up-to-date information and potentially explore alternative parts within the Other Telecom ICs category.

Compare pricing for LEA-M8F-0 and other Other Telecom ICs / Telecommunication Circuits at findchips.com