LEE-29+ by Mini-Circuits

Overview of LEE-29+ by Mini-Circuits

The LEE-29+ is a wide band low power amplifier, designed for a frequency range extending from 0 MHz to 8000 MHz (or 8 GHz). Manufactured by Mini-Circuits, this model is categorized under the RF/Microwave Amplifiers subcategory. It is compliant with RoHS standards, indicating that it meets the environmental regulations aimed at reducing hazardous substances in electronic components.

This part boasts a gain of 13.3 dB and can handle an input power maximum of 15 dBm in continuous wave (CW) applications. The LEE-29+ also operates effectively within a temperature range of -40 °C to 85 °C, which allows for versatility in various environmental conditions. With a characteristic impedance of 50 Ω, this amplifier is designed for applications that require standard RF matching.

Constructed with plastic/epoxy materials, the LEE-29+ ensures durability and reliability in various applications. Its compact package features four terminals, categorized under the package equivalence code “MODULE, 4LEAD (UNSPEC),” which simplifies integration into electronic designs. Additionally, the amplifier exhibits a voltage supply requirement of 3.6 V and has a maximum Voltage Standing Wave Ratio (VSWR) of 1.6, indicating good impedance matching.

As of the current writing, the LEE-29+ is part of Mini-Circuits’ active product lifecycle, making it a reliable choice for ongoing projects and applications in the RF and microwave space.

Industry Applications for LEE-29+

The LEE-29+ might find applications across various industries due to its wide frequency range and low power consumption. Potential use cases may include:

  • Telecommunications: This amplifier could be utilized in communication systems to enhance signal strength for mobile devices and base stations. Its frequency capability aligns with cellular network requirements, making it suitable for amplifying signals in the infrastructure.
  • Aerospace and Defense: The LEE-29+ might be employed in radar systems and communication devices used in aircraft, drones, or military applications. Its robust temperature range and wide frequency response may support the demanding environments in these fields.
  • Internet of Things (IoT): Many IoT devices require amplifiers to boost signals for better communication. The LEE-29+ could be integrated into sensors and other smart devices, potentially improving connectivity in smart home systems or industrial IoT applications.
  • Consumer Electronics: This amplifier may be found in various consumer devices such as TVs, radios, and wireless speakers, where signal amplification is crucial for improved audio and video performance.
  • Robotics and Drones: In autonomous systems, reliable communication links are vital. The LEE-29+ could play a role in enhancing RF communication in drones and robotic systems, supporting functionalities like navigation and control.

Note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are essential for ensuring adherence to industry standards and specific application requirements.

About Mini-Circuits

Mini-Circuits is recognized for its expertise in the design and manufacture of RF and microwave components. The company specializes in products such as RF amplifiers, mixers, and filters that serve a wide range of applications across various industries. The LEE-29+ is among their portfolio of products designed for low power amplification, reflecting the company’s commitment to quality and performance in RF and microwave technology. Mini-Circuits offers a variety of similar parts, including various models of RF amplifiers, enabling engineers to select components that fit their specific needs.

Research Price and Stock for LEE-29+ by Mini-Circuits on Findchips.com

For those interested in acquiring the LEE-29+, it is advisable to research current stock and pricing on Findchips, where you can find the most up-to-date information regarding availability. The LEE-29+ is generally available through distributors such as Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, it is important to check Findchips for real-time stock levels and pricing, as availability may vary.

Compare pricing for LEE-29+ and other RF/Microwave Amplifiers / RF and Microwave at findchips.com